Littelfuse V230SM20
| Manufacturer | |
| MPN | V230SM20 |
| LCSC Part # | C1528033 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 595V 300V 230V 360V Through Hole Varistors, MOVs RoHS |
| Datasheet | Littelfuse V230SM20 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - | |
| Capacitance | 1.1nF@1MHz | |
| Energy | 122J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 1.1nF@1MHz | |
| Energy | 122J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5795 | $ 1.58 |
| 200+ | $ 0.6127 | $ 122.54 |
| 500+ | $ 0.591 | $ 295.50 |
| 1,000+ | $ 0.5802 | $ 580.20 |
Standard Packaging108/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - | |
| Capacitance | 1.1nF@1MHz | |
| Energy | 122J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 595V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 1.1nF@1MHz | |
| Energy | 122J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V230LA40AP | Littelfuse | Through Hole | 44 | $ 0.7262 | ||
| V230LA40CPX1347 | Littelfuse | Through Hole | 0 | $ 0.639 | ||
| V230LA40CPX10X1347 | Littelfuse | Through Hole | 0 | $ 0.639 | ||
| V230LS40AP | Littelfuse | Through Hole | 0 | $ 0.3571 | ||
| V230LU40AP | Littelfuse | Through Hole | 0 | $ 0.3571 | ||
| V230LS40APX10 | Littelfuse | Through Hole | 0 | $ 0.3571 | ||
| V230LS40APX2855 | Littelfuse | Through Hole | 0 | $ 0.3795 | ||
| B72220S0231K101 | TDK | Through Hole | 0 | $ 0.1919 | ||
| VDRS20W230BSE | VISHAY | Through Hole | 0 | $ 0.815 | ||
| 361KD20 | Brightking | Through Hole | 0 | $ 0.0926 | ||
| TMOV20RP230E | Littelfuse | Through Hole | 0 | $ 0.3848 | ||
| V20E230PL1B1 | Littelfuse | Through Hole | 0 | $ 0.4263 | ||
| V20E230PL2B1 | Littelfuse | Through Hole | 0 | $ 0.378 | ||
| V20P230AUTO | Littelfuse | Through Hole | 0 | $ 0.5989 | ||
| V20H230P | Littelfuse | Through Hole | 0 | $ 0.6267 | ||
| V20H230PL2B | Littelfuse | Through Hole | 0 | $ 0.6267 | ||
| TMOV20RP230M | Littelfuse | Through Hole | 0 | $ 0.3914 | ||
| TMOV20RP230ML4B7 | Littelfuse | Through Hole | 0 | $ 1.275 | ||
| TMOV20RP230EL4B7 | Littelfuse | Through Hole | 0 | $ 1.2009 | ||
| VDRH20X230BSE | VISHAY | Through Hole | 0 | $ 1.7639 |

