Littelfuse V07P30AUTO
| Manufacturer | |
| MPN | V07P30AUTO |
| LCSC Part # | C1527749 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 93V 34V 30V 47V Through Hole Varistors, MOVs RoHS |
| Datasheet | Littelfuse V07P30AUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 93V | |
| Rated Wattage | - | |
| Capacitance | 1.35nF@1MHz | |
| Energy | 7J | |
| Maximum DC Volts | 34V | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 93V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 1.35nF@1MHz | |
| Energy | 7J | |
| Maximum DC Volts | 34V | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AUMOV Varistor Series is designed for automotive applications requiring load dump, jump start and surge voltage transient protection.
Features
AI Translation
- Five disc sizes available: 5, 7, 10, 14, and 20mm
- High energy absorption particularly for automotive load dump and jump start
- Lead–free, Halogen-Free and RoHS compliant
- Phenolic and Silicone coating meet the stringent quality requirements of AEC-Q200
- High peak surge current rating up to 10kA (8/20 µs pulse)
- Wide operating voltage range: 14VAC to 625VAC and 16VDC to 825VDC
Applications
AI Translation
- Body Electronics Systems
- Automotive Control
- Powertrain Systems Module Protection
- Electric Cars
- Motor or inductive load Board-Charger transient suppression
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0628 | $ 0.06 |
| 200+ | $ 0.0243 | $ 4.86 |
| 500+ | $ 0.0235 | $ 11.75 |
| 1,500+ | $ 0.0231 | $ 34.65 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 93V | |
| Rated Wattage | - | |
| Capacitance | 1.35nF@1MHz | |
| Energy | 7J | |
| Maximum DC Volts | 34V | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 93V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 1.35nF@1MHz | |
| Energy | 7J | |
| Maximum DC Volts | 34V | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AUMOV Varistor Series is designed for automotive applications requiring load dump, jump start and surge voltage transient protection.
Features
AI Translation
- Five disc sizes available: 5, 7, 10, 14, and 20mm
- High energy absorption particularly for automotive load dump and jump start
- Lead–free, Halogen-Free and RoHS compliant
- Phenolic and Silicone coating meet the stringent quality requirements of AEC-Q200
- High peak surge current rating up to 10kA (8/20 µs pulse)
- Wide operating voltage range: 14VAC to 625VAC and 16VDC to 825VDC
Applications
AI Translation
- Body Electronics Systems
- Automotive Control
- Powertrain Systems Module Protection
- Electric Cars
- Motor or inductive load Board-Charger transient suppression
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V10P30AUTO | Littelfuse | Through Hole | 90 | $ 1.0276 | ||
| MOV-20D470K | BOURNS | Through Hole | 2,031 | $ 0.8408 | ||
| V10E30P | Littelfuse | Through Hole | 1,000 | $ 0.4933 | ||
| V07E30P | Littelfuse | Through Hole | 0 | $ 0.1692 | ||
| V07P30P | Littelfuse | Through Hole | 0 | $ 0.2172 | ||
| ERZV10D470 | PANASONIC | Through Hole | 0 | $ 0.27 | ||
| V47ZT7P | Littelfuse | Through Hole | 0 | $ 1.0551 | ||
| VDRS14G030BSE | VISHAY | Through Hole | 0 | $ 0.4893 | ||
| 14D470K3.5 | VDR | Through Hole | 0 | $ 0.108 | ||
| V10H30PL1A | Littelfuse | Through Hole | 0 | $ 0.3927 | ||
| V10H30PL2B | Littelfuse | Through Hole | 0 | $ 0.3565 | ||
| V10H30PL2T | Littelfuse | Through Hole | 0 | $ 0.3172 | ||
| V10H30PL1T | Littelfuse | Through Hole | 0 | $ 0.3172 | ||
| MOV-20D470KTR | BOURNS | Through Hole | 0 | $ 0.2864 | ||
| V10P30P | Littelfuse | Through Hole | 0 | $ 0.0907 | ||
| V14P30AUTO | Littelfuse | Through Hole | 0 | $ 0.1189 | ||
| V14H30PL2B | Littelfuse | Through Hole | 0 | $ 0.4494 | ||
| V14H30P | Littelfuse | Through Hole | 0 | $ 0.4494 | ||
| V14H30PL3T | Littelfuse | Through Hole | 0 | $ 0.4479 | ||
| V14H30PL1T | Littelfuse | Through Hole | 0 | $ 0.4479 |

