LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4717EUB+

Manufacturer
MPN
MAX4717EUB+
LCSC Part #
C1527303
Packaging
MSOP-10
Customer #
Key Attributes
2 4.5Ω 1.8V~5.5V 2:1 MSOP-10 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX4717EUB+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingMSOP-10
FeaturesBidirectional analog channel;Glitch-free switching
Turn-on time80ns
Turn-off time40ns
Number of Channels2
Ron4.5Ω
Voltage - Supply1.8V~5.5V
Switch Circuit2:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con15pF
Bandwidth300MHz

Features

AI Translation
  • The MAX4717/MAX4718 low-voltage, low on-resistance (RON), dual single-pole/double throw (SPDT) analog switches operate from a single +1.8V to +5.5V supply.
  • The MAX4717 features two 4.5Ω RON (max) SPDT switches with 1.2Ω flatness and 0.3Ω matching between channels. The MAX4718 features one 4.5Ω RON (max) SPDT switch and one 20Ω RON (max) SPDT switch. The 20Ω switch has a guaranteed matching and flatness of 0.4Ω and 1.2Ω, respectively.
  • These switches offer break-before-make switching (1ns) with tON < 80 ns and tOFF < 40 ns at +2.7V.
  • The digital logic inputs are +1.8V logic compatible with a +2.7V to +3.6V supply.
  • These switches are packaged in a chip-scale package (UCSP), significantly reducing the required PC board area. The chip occupies only a 2.0mm × 1.50mm area and has a 4×3 bump array with a bump pitch of 0.5mm. These switches are also available in 10-pin μMAX and 10-pin TDFN packages.
  • USB 1.1 Signal Switching Compliant (TID = 4000231)
  • 2ns (max) Differential Skew
  • -3dB Bandwidth: > 300MHz
  • Low 15pF On-Channel Capacitance
  • Single-Supply Operation from +1.8V to +5.5V
  • 4.5Ω RON (max) Switches (MAX4717/MAX4718), 0.3Ω (max) RON Match (+3.0V Supply), 1.2Ω (max) Flatness (+3.0V Supply)
  • 20Ω RON (max) Switch (MAX4718), 0.4Ω (max) RON Match (+3.0V Supply), 1.2Ω (max) Flatness (+3.0V Supply)
  • Rail-to-Rail Signal Handling
  • High Off-Isolation: -55dB (10MHz)
  • Low Crosstalk: -80dB (10MHz)
  • Low Distortion: 0.03%
  • +1.8V CMOS-Logic Compatible
  • < 0.5nA Leakage Current at ±25°C

Applications

AI Translation
  • USB 1.1 Signal Switching Circuits
  • Battery-Operated Equipment
  • Audio/Video-Signal Routing
  • Headphone Switching
  • Low-Voltage Data-Acquisition Systems
  • Sample-and-Hold Circuits
  • Cell Phones
  • PDAs