LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity SP2-4 product image
Images for reference only

TE Connectivity SP2-4

Manufacturer
MPN
SP2-4
LCSC Part #
C1527043
Packaging
-
Customer #
Key Attributes
0mm~120mm Angle, Linear Position Measuring RoHS
DatasheetTE Connectivity SP2-4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 204.2167$ 204.22
30+$ 194.2463$ 5827.39
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerTE Connectivity
Packaging-
Operating Temperature-
Current - Supply-
Linear Range0mm~120mm
Features-
Voltage - Supply30V
output Type-

Introduction

AI Translation

The position sensor product type is the SP series draw-wire potentiometer. The full stroke range is 101.6 - 1270 mm [4 - 50 in], the output signal type is voltage divider (potentiometer), accuracy is ±0.25% full scale, and repeatability is 0.02% full scale.