TT Electronics/Optek Technology OPB742WZ
| Manufacturer | |
| MPN | OPB742WZ |
| LCSC Part # | C1526965 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.04mm 30V 1.8V Reflective - Analog Output RoHS |
| Datasheet | TT Electronics/Optek Technology OPB742WZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Reverse Pressure (Typ) | 2V | |
| Wavelength | 890nm | |
| Current - Collector(Ic) | - | |
| Operating Temperature | -40℃~+80℃ | |
| Sensing Distance | 2.04mm | |
| Power Dissipation(Pd) | 100mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Reverse Pressure (Typ) | 2V | |
| Wavelength | 890nm | |
| Current - Collector(Ic) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Sensing Distance | 2.04mm | |
| Power Dissipation(Pd) | 100mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.8V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Reverse Pressure (Typ) | 2V | |
| Wavelength | 890nm | |
| Current - Collector(Ic) | - | |
| Operating Temperature | -40℃~+80℃ | |
| Sensing Distance | 2.04mm | |
| Power Dissipation(Pd) | 100mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - | |
| Reverse Pressure (Typ) | 2V | |
| Wavelength | 890nm | |
| Current - Collector(Ic) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Sensing Distance | 2.04mm | |
| Power Dissipation(Pd) | 100mW | |
| C-E Saturation Voltage | 30V | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

