ams TSL257-LF
| Manufacturer | |
| MPN | TSL257-LF |
| LCSC Part # | C1526916 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.7V~5.5V Through Hole Ambient Light, IR, UV Sensors |
| Datasheet | ams TSL257-LF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | Through Hole | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - | |
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | - | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | Through Hole | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | - | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | Through Hole | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - | |
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | - | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ams | |
| Packaging | Through Hole | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | - | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
C1526916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

