LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Honeywell HMC1051ZL

Manufacturer
MPN
HMC1051ZL
LCSC Part #
C1526558
Packaging
LCC-8
Customer #
Key Attributes
LCC-8 Linear, Compass (ICs)
DatasheetHoneywell HMC1051ZL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerHoneywell
PackagingLCC-8
FeaturesOn-chip set/reset coil
Current - Supply-
Magnetic Sensing Range(X,Y)-
Operating Temperature-40℃~+125℃
Output bit-
Voltage - Supply1.8V~20V
Magnetic Sensing Range(Z)±6Gs
Interface Type-

Introduction

AI Translation

The Honeywell HMC1051, HMC1052 and HMC1053 are magnetoresistive sensors designed for low field magnetic sensing. Various packaging options have been created from the basic HMC1052 sensor chip to create 1, 2 and 3 - axis magneto - resistive sensors for cost effective and small size solutions. The advantage of the HMC105X family of sensors is in the near - perfectly orthogonal dual sensor on a single chip with shared set/reset and offset coils/straps included. The HMC105X family utilizes Honeywell’s Anisotropic Magnetoresistive (AMR) technology that provides advantages over coil based magnetic sensors. They are extremely sensitive, low field, solid - state magnetic sensors designed to measure direction and magnitude of Earth’s magnetic fields, from 120 micro - gauss to 6 gauss. Applications for the HMC105X family of sensors include low cost Compassing, Magnetometry, and Current Sensing.

Features

AI Translation
  • Miniature Surface - Mount Packages
  • Leaded and Leadless Packages
  • Low Voltage Operations (1.8V)
  • Low Cost Tape & Reel Packaging Options
  • 4 - Element Wheatstone Bridge
  • Wide Magnetic Field Range (+/-6 Oe)
  • Patented Offset and Set/Reset Straps
  • Small Sizes for Compact Applications
  • Compatible with High Speed SMT Assembly and Prototyping
  • Compatible for Battery Powered Applications
  • Designed for High Volume, Cost Effective OEM Designs
  • High Volume OEM Assembly
  • Low Noise Passive Element Design
  • Sensor Can Be Used in Strong Magnetic Field Environments
  • Stray Magnetic Field Compensation

Applications

AI Translation
  • Low cost Compassing
  • Magnetometry
  • Current Sensing