Melexis MLX91208LDC-CAV-000-SP
| Manufacturer | |
| MPN | MLX91208LDC-CAV-000-SP |
| LCSC Part # | C1526342 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 40mV/mT SOIC-8 Current Sensors RoHS |
| Datasheet | Melexis MLX91208LDC-CAV-000-SP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Melexis | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+150℃ | |
| Band Width | 250kHz | |
| Response Time (tr) | 3us | |
| Features | Overcurrent Protection;Under-voltage lockout;Power-on reset | |
| Sensitivity | 40mV/mT | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Melexis | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Band Width | 250kHz | |
| Response Time (tr) | 3us | |
| Features | Overcurrent Protection;Under-voltage lockout;Power-on reset | |
| Sensitivity | 40mV/mT | |
| Bidirectional Current Detection | Support |
Introduction
The MLX91208 is a monolithic sensor IC featuring the IMC-Hall technology. Conventional planar Hall technology is only sensitive to the flux density applied orthogonally to the IC surface. The IMC-Hall current sensor is sensitive to the flux density applied parallel to the IC surface. This is obtained through an Integrated Magneto-Concentrator (IMC-Hall) which is deposited on the CMOS die (as an additional back-end step). The IMC-Hall technology is automotive qualified. The product is a single chip Hall sensor which provides an output signal proportional to the flux density applied horizontally and is therefore suitable for current measurement. It is ideally suited as an open loop current sensor for PCB or bus bar mounting. It features small size application design and a simple construction for various current ranges from few Amperes up to 1000 Amperes. The transfer characteristic of the MLX91208 is programmable in terms of offset, gain or temperature compensation. The linear analog output is designed for applications where a very fast response is required, such as inverter applications.
Features
- IMC-Hall Technology
- Very high sensitivity due to Integrated Magnetic Concentrator (IMC-Hall)
- Programmable high speed current sensor IC
- Wideband: DC to 250kHz
- Short response time 3us
- Programmable linear transfer characteristic
- Selectable Analog ratiometric output
- SOIC8 package RoHS compliant
- Lead free component, suitable for lead free soldering profile 260℃ (target), MSL3
- AEC-Q100 Automotive Qualified
Applications
- Inverter HEV and EV
- BLDC motor current monitoring
- Smart fuse (over-current detection)
- AC/DC Converters
- DC/AC Converter (inverter)
- DC/DC switched mode power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1409 | $ 5.14 |
| 10+ | $ 5.0148 | $ 50.15 |
| 30+ | $ 4.9313 | $ 147.94 |
| 100+ | $ 4.8477 | $ 484.77 |
Standard Packaging80/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Melexis | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+150℃ | |
| Band Width | 250kHz | |
| Response Time (tr) | 3us | |
| Features | Overcurrent Protection;Under-voltage lockout;Power-on reset | |
| Sensitivity | 40mV/mT | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Melexis | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Band Width | 250kHz | |
| Response Time (tr) | 3us | |
| Features | Overcurrent Protection;Under-voltage lockout;Power-on reset | |
| Sensitivity | 40mV/mT | |
| Bidirectional Current Detection | Support |
Introduction
The MLX91208 is a monolithic sensor IC featuring the IMC-Hall technology. Conventional planar Hall technology is only sensitive to the flux density applied orthogonally to the IC surface. The IMC-Hall current sensor is sensitive to the flux density applied parallel to the IC surface. This is obtained through an Integrated Magneto-Concentrator (IMC-Hall) which is deposited on the CMOS die (as an additional back-end step). The IMC-Hall technology is automotive qualified. The product is a single chip Hall sensor which provides an output signal proportional to the flux density applied horizontally and is therefore suitable for current measurement. It is ideally suited as an open loop current sensor for PCB or bus bar mounting. It features small size application design and a simple construction for various current ranges from few Amperes up to 1000 Amperes. The transfer characteristic of the MLX91208 is programmable in terms of offset, gain or temperature compensation. The linear analog output is designed for applications where a very fast response is required, such as inverter applications.
Features
- IMC-Hall Technology
- Very high sensitivity due to Integrated Magnetic Concentrator (IMC-Hall)
- Programmable high speed current sensor IC
- Wideband: DC to 250kHz
- Short response time 3us
- Programmable linear transfer characteristic
- Selectable Analog ratiometric output
- SOIC8 package RoHS compliant
- Lead free component, suitable for lead free soldering profile 260℃ (target), MSL3
- AEC-Q100 Automotive Qualified
Applications
- Inverter HEV and EV
- BLDC motor current monitoring
- Smart fuse (over-current detection)
- AC/DC Converters
- DC/AC Converter (inverter)
- DC/DC switched mode power supply
C1526342 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

