NORDIC NRF9E5
| Manufacturer | |
| MPN | NRF9E5 |
| LCSC Part # | C1526233 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 433/868/915MHz RF Transceiver with Embedded 8051 Compatible Microcontroller and 4 Input, 10 Bit ADC |
| Datasheet | NORDIC NRF9E5 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-32-EP(5x5) | |
| Data Rate | 50Kbps | |
| Sensitivity | -100dBm | |
| Frequency Range | 433MHz~928MHz | |
| Applications | ISM | |
| Typical Application Frequency | 433MHz | |
| Output Power | 10dBm | |
| Receive Current | 12.5mA | |
| Interface Type | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V~3.6V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 9mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-32-EP(5x5) | |
| Data Rate | 50Kbps | |
| Sensitivity | -100dBm | |
| Frequency Range | 433MHz~928MHz | |
| Applications | ISM | |
| Typical Application Frequency | 433MHz |
| Type | Description | |
|---|---|---|
| Output Power | 10dBm | |
| Receive Current | 12.5mA | |
| Interface Type | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V~3.6V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 9mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- nRF905 433/868/915MHz transceiver
- 8051 compatible microcontroller
- 4 input, 10bit 80ksps ADC
- Single 1.9V to 3.6V supply
- Small 32 pin QFN (5x5mm) package
- Extremely low cost Bill of Material (BOM)
- Internal VDD monitoring
- 2.5μA standby with wakeup on timer or external pin
- Adjustable output power up to 10dBm
- Channel switching time less than 650µs
- Low TX supply current, typical 9mA @ -10dBm
- Low RX supply current typical 12.5mA peak
- Low MCU supply current, typically 1mA at 4MHz @3volt
- Suitable for frequency hopping
- Carrier Detect for “listen before transmit protocol”
Applications
AI Translation
- Sports and leisure equipment
- Alarm and security system
- Industrial sensors
- Remote control
- Surveillance
- Automotive Telemetry
- Keyless entry
- Toys
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-32-EP(5x5) | |
| Data Rate | 50Kbps | |
| Sensitivity | -100dBm | |
| Frequency Range | 433MHz~928MHz | |
| Applications | ISM | |
| Typical Application Frequency | 433MHz | |
| Output Power | 10dBm | |
| Receive Current | 12.5mA | |
| Interface Type | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V~3.6V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 9mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | QFN-32-EP(5x5) | |
| Data Rate | 50Kbps | |
| Sensitivity | -100dBm | |
| Frequency Range | 433MHz~928MHz | |
| Applications | ISM | |
| Typical Application Frequency | 433MHz |
| Type | Description | |
|---|---|---|
| Output Power | 10dBm | |
| Receive Current | 12.5mA | |
| Interface Type | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V~3.6V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 9mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- nRF905 433/868/915MHz transceiver
- 8051 compatible microcontroller
- 4 input, 10bit 80ksps ADC
- Single 1.9V to 3.6V supply
- Small 32 pin QFN (5x5mm) package
- Extremely low cost Bill of Material (BOM)
- Internal VDD monitoring
- 2.5μA standby with wakeup on timer or external pin
- Adjustable output power up to 10dBm
- Channel switching time less than 650µs
- Low TX supply current, typical 9mA @ -10dBm
- Low RX supply current typical 12.5mA peak
- Low MCU supply current, typically 1mA at 4MHz @3volt
- Suitable for frequency hopping
- Carrier Detect for “listen before transmit protocol”
Applications
AI Translation
- Sports and leisure equipment
- Alarm and security system
- Industrial sensors
- Remote control
- Surveillance
- Automotive Telemetry
- Keyless entry
- Toys
C1526233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

