SILICON LABS SI4464-B1B-FM
| Hersteller | |
| Herst.-Teilenr. | SI4464-B1B-FM |
| LCSC-Nr. | C1526141 |
| Verp. | QFN-20-EP(4x4) |
| Kundennummer | |
| Hauptmerkm. | -126dBm 1Mbps 119MHz~1.05GHz 1.8V~3.6V QFN-20-EP(4x4) RF Transceiver ICs RoHS |
| Datenblatt | SILICON LABS SI4464-B1B-FM |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-20-EP(4x4) | |
| Sensitivity | -126dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 119MHz~1.05GHz | |
| Interface Type | SPI | |
| Output Power | 20dBm | |
| Receive Current | 10.6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Supports RSSI function;Power-on reset function;CRC check function | |
| Current Of Transmitting | 85mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-20-EP(4x4) | |
| Sensitivity | -126dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 119MHz~1.05GHz | |
| Interface Type | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Output Power | 20dBm | |
| Receive Current | 10.6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Supports RSSI function;Power-on reset function;CRC check function | |
| Current Of Transmitting | 85mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Frequency range = 119–1050 MHz
- Receive sensitivity = –126 dBm
- Modulation
- (G)FSK, 4(G)FSK, (G)MSK
- OOK
- Maximum output power
- +20 dBm (Si4464/63)
- +16 dBm (Si4461)
- +13 dBm (Si4460)
- PA support up to +27 or +30 dBm
- Low operating current
- 10/13 mA RX
- 18 mA TX at +10 dBm (Si4460)
- Ultra-low current shutdown mode
- 30 nA shutdown, 50 nA standby
- Data rate = 100 bps to 1 Mbps
- Fast wake-up and frequency hopping time
- Supply voltage = 1.8 to 3.6 V
- Excellent selectivity performance
- 60 dB adjacent channel
- 75 dB blocking at 1 MHz
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- TX and RX 64-byte FIFO
- Automatic Frequency Control (AFC)
- Automatic Gain Control (AGC)
- Low BOM
- Low battery detector
- Temperature sensor
- 20-pin QFN package
- IEEE 802.15.4g compliant
- Compliant with FCC Part 90 Mask D, FCC part 15.247, 15.231, 15.249, ARIB T-108, T-96, T-67, RCR STD-30, China regulations
- ETSI Class-I operation compliant (with SAW)
Anwendungen
KI-Übersetzung
- Smart Metering (802.15.4g / M-Bus)
- Remote Control
- Home Security and Alarm
- Telemetry
- Garage Door and Gate Openers
- Keyless Entry Systems
- Home Automation
- Industrial Control
- Sensor Networks
- Health Monitors
- Electronic Shelf Labels
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 11.1806 | $ 11.18 |
| 10+ | $ 9.6898 | $ 96.90 |
| 30+ | $ 8.7808 | $ 263.42 |
| 100+ | $ 8.0193 | $ 801.93 |
Standardgehäuse490/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-20-EP(4x4) | |
| Sensitivity | -126dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 119MHz~1.05GHz | |
| Interface Type | SPI | |
| Output Power | 20dBm | |
| Receive Current | 10.6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Supports RSSI function;Power-on reset function;CRC check function | |
| Current Of Transmitting | 85mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver ICs | |
| Hersteller | SILICON LABS | |
| Verp. | QFN-20-EP(4x4) | |
| Sensitivity | -126dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 119MHz~1.05GHz | |
| Interface Type | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Output Power | 20dBm | |
| Receive Current | 10.6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Supports RSSI function;Power-on reset function;CRC check function | |
| Current Of Transmitting | 85mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Frequency range = 119–1050 MHz
- Receive sensitivity = –126 dBm
- Modulation
- (G)FSK, 4(G)FSK, (G)MSK
- OOK
- Maximum output power
- +20 dBm (Si4464/63)
- +16 dBm (Si4461)
- +13 dBm (Si4460)
- PA support up to +27 or +30 dBm
- Low operating current
- 10/13 mA RX
- 18 mA TX at +10 dBm (Si4460)
- Ultra-low current shutdown mode
- 30 nA shutdown, 50 nA standby
- Data rate = 100 bps to 1 Mbps
- Fast wake-up and frequency hopping time
- Supply voltage = 1.8 to 3.6 V
- Excellent selectivity performance
- 60 dB adjacent channel
- 75 dB blocking at 1 MHz
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- TX and RX 64-byte FIFO
- Automatic Frequency Control (AFC)
- Automatic Gain Control (AGC)
- Low BOM
- Low battery detector
- Temperature sensor
- 20-pin QFN package
- IEEE 802.15.4g compliant
- Compliant with FCC Part 90 Mask D, FCC part 15.247, 15.231, 15.249, ARIB T-108, T-96, T-67, RCR STD-30, China regulations
- ETSI Class-I operation compliant (with SAW)
Anwendungen
KI-Übersetzung
- Smart Metering (802.15.4g / M-Bus)
- Remote Control
- Home Security and Alarm
- Telemetry
- Garage Door and Gate Openers
- Keyless Entry Systems
- Home Automation
- Industrial Control
- Sensor Networks
- Health Monitors
- Electronic Shelf Labels
C1526141 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SI4464-B1B-FMR | SILICON LABS | QFN-20-EP(4x4) | 0 | $ 3.1914 |
