MXIC MX25R1635FZUIL0
| Manufacturer | |
| MPN | MX25R1635FZUIL0 |
| LCSC Part # | C152595 |
| Packaging | USON-8-EP(2x3) |
| Customer # | |
| Key Attributes | ULTRA LOW POWER, 16M-BIT [x 1/x 2/x 4] CMOS MXSMIO (SERIAL MULTI I/O) FLASH MEMORY |
| Datasheet | MXIC MX25R1635FZUIL0 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | USON-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 33MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3.2ms | |
| Standby Supply Current | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | USON-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 33MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3.2ms | |
| Standby Supply Current | - | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra Low Power Mode and High Performance Mode
- Wide Range VCC 1.65V - 3.6V for Read, Erase and Program Operations
- Unique ID and Secure OTP Support
- Multi I/O Support - Single I/O, Dual I/O and Quad I/O
- Program Suspend/Resume & Erase Suspend/Resume
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- 16,777,216×1 bit structure or 8,388,608×2 bits (two I/O mode) structure or 4,194,304×4 bits (four I/O mode) structure
- Equal Sectors with 4K byte each, Equal Blocks with 32K byte each, or Equal Blocks with 64K byte each - Any Block can be erased individually
- Single Power Supply Operation - Operation Voltage: 1.65V - 3.6V for Read, Erase and Program Operations
- Latch-up protected to 100mA from -1V to Vcc +1V
- High Performance - Fast read - 1 I/O: 80MHz with 8 dummy cycles - 2 I/O: 80MHz with 4 dummy cycles, equivalent to 160MHz - 4 I/O: 80MHz with 2+4 dummy cycles, equivalent to 320MHz - Fast program and erase time - 8/16/32/64 byte Wrap-Around Burst Read Mode
- Ultra Low Power Consumption
- Minimum 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - 1-byte Command code
- Advanced Security Features - Block lock protection The BP0 - BP3 status bit defines the size of the area to be software protection against program and erase instructions
- Additional 8K bits secured OTP - Features unique identifier. - Factory locked identifiable and customer lockable
- Auto Erase and Auto Program Algorithm - Automatically erases and verifies data at selected sector or block - Automatically programs and verifies data at selected page by an internal algorithm that automatically times the program pulse widths (Any page to be programed should have page in the erased state first)
- Status Register Feature
- Command Reset
- Program/Erase Suspend and Program/Erase Resume
- Electronic Identification - JEDEC 1-byte manufacturer ID and 2-byte device ID - RES command for 1-byte Device ID - REMS command for 1-byte manufacturer ID and 1-byte device ID
- Support Serial Flash Discoverable Parameters (SFDP) mode
- Support Unique ID
- SCLK Input - Serial clock input
- SI/SIO0 - Serial Data Input or Serial Data Input/Output for 2×1/0 read mode and 4×1/0 read mode
- SO/SIO1 - Serial Data Output or Serial Data Input/Output for 2×1/0 read mode and 4×1/0 read mode
- WP#/SIO2 - Hardware write protection or serial data Input/Output for 4×1/0 read mode
- RESET#/SIO3 * or HOLD#/SIO3 * - Hardware Reset pin or Serial input & Output for 4×1/0 read mode or - HOLD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | USON-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 33MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3.2ms | |
| Standby Supply Current | - | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MXIC | |
| Packaging | USON-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Power-on reset;Hardware Write Protection;Software Write Protection;Absolute Write Protection | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 33MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3.2ms | |
| Standby Supply Current | - | |
| Interface | SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra Low Power Mode and High Performance Mode
- Wide Range VCC 1.65V - 3.6V for Read, Erase and Program Operations
- Unique ID and Secure OTP Support
- Multi I/O Support - Single I/O, Dual I/O and Quad I/O
- Program Suspend/Resume & Erase Suspend/Resume
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- 16,777,216×1 bit structure or 8,388,608×2 bits (two I/O mode) structure or 4,194,304×4 bits (four I/O mode) structure
- Equal Sectors with 4K byte each, Equal Blocks with 32K byte each, or Equal Blocks with 64K byte each - Any Block can be erased individually
- Single Power Supply Operation - Operation Voltage: 1.65V - 3.6V for Read, Erase and Program Operations
- Latch-up protected to 100mA from -1V to Vcc +1V
- High Performance - Fast read - 1 I/O: 80MHz with 8 dummy cycles - 2 I/O: 80MHz with 4 dummy cycles, equivalent to 160MHz - 4 I/O: 80MHz with 2+4 dummy cycles, equivalent to 320MHz - Fast program and erase time - 8/16/32/64 byte Wrap-Around Burst Read Mode
- Ultra Low Power Consumption
- Minimum 100,000 erase/program cycles
- 20 years data retention
- Input Data Format - 1-byte Command code
- Advanced Security Features - Block lock protection The BP0 - BP3 status bit defines the size of the area to be software protection against program and erase instructions
- Additional 8K bits secured OTP - Features unique identifier. - Factory locked identifiable and customer lockable
- Auto Erase and Auto Program Algorithm - Automatically erases and verifies data at selected sector or block - Automatically programs and verifies data at selected page by an internal algorithm that automatically times the program pulse widths (Any page to be programed should have page in the erased state first)
- Status Register Feature
- Command Reset
- Program/Erase Suspend and Program/Erase Resume
- Electronic Identification - JEDEC 1-byte manufacturer ID and 2-byte device ID - RES command for 1-byte Device ID - REMS command for 1-byte manufacturer ID and 1-byte device ID
- Support Serial Flash Discoverable Parameters (SFDP) mode
- Support Unique ID
- SCLK Input - Serial clock input
- SI/SIO0 - Serial Data Input or Serial Data Input/Output for 2×1/0 read mode and 4×1/0 read mode
- SO/SIO1 - Serial Data Output or Serial Data Input/Output for 2×1/0 read mode and 4×1/0 read mode
- WP#/SIO2 - Hardware write protection or serial data Input/Output for 4×1/0 read mode
- RESET#/SIO3 * or HOLD#/SIO3 * - Hardware Reset pin or Serial input & Output for 4×1/0 read mode or - HOLD
C152595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



