RENESAS F1951NBGI
| Manufacturer | |
| MPN | F1951NBGI |
| LCSC Part # | C1525857 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 6-bit 0.5dB Digital Step Attenuator |
| Datasheet | RENESAS F1951NBGI |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+100℃ | |
| Attenuation Value | 32.5dB | |
| Power(Watts) | - | |
| Insertion Loss | 1.9dB | |
| Frequency Range | 100MHz~4GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 32.5dB | |
| Power(Watts) | - | |
| Insertion Loss | 1.9dB | |
| Frequency Range | 100MHz~4GHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Base station 2G, 3G, 4G, TDD radio cards
- Signal repeaters and E911 systems
- Digital predistortion
- Point-to-point infrastructure
- Public safety infrastructure
- WIMAX receivers and transmitters
- RFID handheld and portable readers
- Cable infrastructure
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8601 | $ 3.86 |
| 200+ | $ 1.4945 | $ 298.90 |
| 490+ | $ 1.4418 | $ 706.48 |
| 980+ | $ 1.4154 | $ 1387.09 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+100℃ | |
| Attenuation Value | 32.5dB | |
| Power(Watts) | - | |
| Insertion Loss | 1.9dB | |
| Frequency Range | 100MHz~4GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | RENESAS | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 32.5dB | |
| Power(Watts) | - | |
| Insertion Loss | 1.9dB | |
| Frequency Range | 100MHz~4GHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Base station 2G, 3G, 4G, TDD radio cards
- Signal repeaters and E911 systems
- Digital predistortion
- Point-to-point infrastructure
- Public safety infrastructure
- WIMAX receivers and transmitters
- RFID handheld and portable readers
- Cable infrastructure
C1525857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

