LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS PWR220T-20-7R50F product image
  • PWR220T-20-7R50F thumbnail 1
  • PWR220T-20-7R50F thumbnail 2
  • PWR220T-20-7R50F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS PWR220T-20-7R50F

Manufacturer
MPN
PWR220T-20-7R50F
LCSC Part #
C1525809
Packaging
TO-220-2
Customer #
Key Attributes
RES 7.5Ω ±1% 20W TO-220-2
Datasheetpdf iconBOURNS PWR220T-20-7R50F
RoHS Compliance1 documents available
Alternative Parts4
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.711$ 4.71
10+$ 4.6$ 46.00
30+$ 4.5266$ 135.80
100+$ 4.4532$ 445.32
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerBOURNS
PackagingTO-220-2
Resistance7.5Ω
Power(Watts)20W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PWR221T-30-7R50FBOURNSTO-220-20$ 2.6703
TCH35P7R50FEOhmiteTO-220-20$ 10.475
AP830 7R5 F 100PPMOhmiteTO-220-20$ 6.6598
AP836 7R5 FOhmiteTO-220-20$ 8.6933