LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity V23079A2001B301 product image
Images for reference only

TE Connectivity V23079A2001B301

Manufacturer
MPN
V23079A2001B301
LCSC Part #
C1525338
Packaging
DIP,7.2x14.6mm
Customer #
Key Attributes
5V 2A 2 Form C: 2C (DPDT-CO) DIP,7.2x14.6mm Signal Relays, Up to 2 Amps RoHS
DatasheetTE Connectivity V23079A2001B301
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1297$ 4.13
10+$ 3.537$ 35.37
30+$ 3.1869$ 95.61
100+$ 2.8303$ 283.03
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerTE Connectivity
PackagingDIP,7.2x14.6mm
Coil Type-
Coil Resistance125Ω
Coil Voltage5V
Release Time4ms
Operate Time4ms
Operating Temperature-40℃~+85℃
Width7.2mm
Contact Resistance50mΩ
Length14.6mm
Height9.5mm
Contact Rating-
Switching Voltage(Max)250V@AC;220V@DC
Switching Current(Max)2A
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power200mW
Contact MaterialAgNi + Gold plated

Features

AI Translation
  • Standard telecom relay (ringing and test access)
  • Slim line 15x7.5mm (.590x.295”)
  • Max. switching current 5A
  • 2 form C bifurcated contacts (2 changeover contacts, 2 CO)
  • Immersion cleanable
  • High sensitivity for low power consumption 140mW/ 70mW
  • Single coil version with surge voltage resistance between contact and coil: 2.5kV (2/10μs) meets the Telcordia Requirement GR - 1089, 1.5kV (10/160μs) meets FCC Part 68

Applications

AI Translation
  • Communications equipment linecard application (ringing and test access)
  • PABX
  • voice over IP
  • office equipment
  • measurement and control equipment
  • automotive equipment as CAN bus
  • keyless entry
  • speaker switch
  • medical equipment
  • consumer electronics
  • set top boxes
  • HiFi