onsemi MMBT5551LT3G
| Manufacturer | |
| MPN | MMBT5551LT3G |
| LCSC Part # | C152516 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 600mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 160V 600mA 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
5,660
5,660
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.049 | $ 0.98 |
200+ | $ 0.0376 | $ 7.52 |
600+ | $ 0.0313 | $ 18.78 |
2,000+ | $ 0.0275 | $ 55.00 |
10,000+ | $ 0.0242 | $ 242.00 |
20,000+ | $ 0.0224 | $ 448.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$