onsemi 1SMB5948BT3G
| Manufacturer | |
| MPN | 1SMB5948BT3G |
| LCSC Part # | C152495 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 91V 550mW SMB |
| Datasheet | onsemi 1SMB5948BT3G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@69.2V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | 86.45V~95.55V | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 3kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 550mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 1uA@69.2V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | 86.45V~95.55V | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 3kΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 3,165
3,165 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1063 | $ 0.53 |
| 50+ | $ 0.092 | $ 4.60 |
| 150+ | $ 0.0858 | $ 12.87 |
| 500+ | $ 0.0781 | $ 39.05 |
| 2,500+ | $ 0.0747 | $ 186.75 |
| 5,000+ | $ 0.0726 | $ 363.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 550mW | |
| Reverse Leakage Current (Ir) | 1uA@69.2V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | 86.45V~95.55V | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 3kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 550mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 1uA@69.2V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | 86.45V~95.55V | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 3kΩ |
Help & FeedbackShow similar products (0) >
C152495 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1SMB5948B-13 | DIODES | SMB | 2,940 | $ 0.208 | ||
| TP1SMB5948BT3G | TECH PUBLIC | SMB | 2,900 | $ 0.1096 | ||
| SMB3Z91A | ZHIDE | SMB | 250 | $ 0.2715 | ||
| SMB5377A | XCH | SMB | 1,045 | $ 0.1014 | ||
| SMB5377A | ZHIDE | SMB | 125 | $ 0.2137 | ||
| SZ1SMB5948BT3G | onsemi | SMB | 0 | $ 0.2964 | ||
| 1SMB5948H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2433 | ||
| 1SMB5948 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2433 | ||
| 1PGSMB5948 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1991 | ||
| 1PGSMB5948H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2119 |



