LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RTB34012F

Manufacturer
MPN
RTB34012F
LCSC Part #
C1524712
Packaging
Through Hole,12.7x29mm
Customer #
Key Attributes
12V 400V@AC 16A 16A@250VAC 1 Set Normally Open: 1A (SPST NO) Through Hole,12.7x29mm Power Relays, Over 2 Amps RoHS
DatasheetTE Connectivity RTB34012F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole,12.7x29mm
Coil Voltage12V
Switching Voltage(Max)400V@AC
Coil Resistance360Ω
Release Time6ms
Operate Time8ms
Length-
Height-
Contact Resistance-
Number of Pins-
Coil Type-
Width-
Operating Temperature-40℃~+85℃
Switching Current(Max)16A
Coil Rated Power400mW
Contact Rating16A@250VAC
Contact Material-
Contact Form1 Set Normally Open: 1A (SPST NO)

Features

AI Translation
  • 1 pole 12A/16A
  • 1 form C (CO) or 1 form A (NO) contact
  • 5kV/10mm coil - contact, reinforced insulation
  • Ambient temperature 85°C

Applications

AI Translation
  • Boiler control
  • timers
  • garage door control
  • POS automation
  • interface modules