LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity T77V1D10-12 product image
Images for reference only

TE Connectivity T77V1D10-12

Manufacturer
MPN
T77V1D10-12
LCSC Part #
C1524699
Packaging
Through Hole,10.2x18.2mm
Customer #
Key Attributes
12V 10A 10A@250VAC 1 Set Normally Open: 1A (SPST NO) Through Hole,10.2x18.2mm Power Relays, Over 2 Amps
DatasheetTE Connectivity T77V1D10-12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4642$ 1.46
200+$ 0.5662$ 113.24
500+$ 0.5467$ 273.35
1,000+$ 0.5369$ 536.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole,10.2x18.2mm
Coil Voltage12V
Switching Voltage(Max)250V@AC;30V@DC
Coil Resistance320Ω
Release Time4ms
Operate Time10ms
Length18.2mm
Height-
Contact Resistance-
Number of Pins-
Coil Type-
Width10.2mm
Operating Temperature-30℃~+85℃
Switching Current(Max)10A
Coil Rated Power450mW
Contact Rating10A@250VAC
Contact MaterialAgCdO
Contact Form1 Set Normally Open: 1A (SPST NO)

Features

AI Translation
  • 3 to 10A rating
  • Small size
  • Creepage spacings of 6.5mm between coil and contacts
  • 4,000Vrms coil to contact dielectric strength
  • UL Class F approved insulation system
  • Coil versions, DC coil, sensitive type, 200mW
  • Coil versions, DC coil, standard type, 450mW

Applications

AI Translation
  • Appliances
  • HVAC
  • industrial control