onsemi NL27WZ17DFT2G
| Manufacturer | |
| MPN | NL27WZ17DFT2G |
| LCSC Part # | C152467 |
| Packaging | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | Dual Non-Inverting Schmitt Trigger Buffer |
| Datasheet | onsemi NL27WZ17DFT2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6(SOT-363) | |
| Function | - | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 3.7ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6(SOT-363) | |
| Function | - | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 27WZ | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 3.7ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL27WZ17 is a high performance dual buffer operating from a 1.65 to 5.5 V supply. At VCC = 3.0 Vz high impedance TTL compatible inputs significantly reduce current loading to input drivers while the TTL compatible outputs offer improved switching noise performance.
Features
AI Translation
- Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5.0 V
- Designed for 1.65 V to 5.5 V VCC Operation
- Overvoltage Tolerant Inputs
- LVTTL Compatible − Interface Capability with 5.0 V TTL Logic with VCC = 3.0 V (2.7−3.3)
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability at VCC = 3.0 V
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Chip Complexity: FET = 72 ; Equivalent Gate = 18
- These Devices are Pb −Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6(SOT-363) | |
| Function | - | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 3.7ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6(SOT-363) | |
| Function | - | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 27WZ | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 3.7ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL27WZ17 is a high performance dual buffer operating from a 1.65 to 5.5 V supply. At VCC = 3.0 Vz high impedance TTL compatible inputs significantly reduce current loading to input drivers while the TTL compatible outputs offer improved switching noise performance.
Features
AI Translation
- Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5.0 V
- Designed for 1.65 V to 5.5 V VCC Operation
- Overvoltage Tolerant Inputs
- LVTTL Compatible − Interface Capability with 5.0 V TTL Logic with VCC = 3.0 V (2.7−3.3)
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability at VCC = 3.0 V
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Chip Complexity: FET = 72 ; Equivalent Gate = 18
- These Devices are Pb −Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
C152467 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



