onsemi NL27WZ16DFT2G
| Manufacturer | |
| MPN | NL27WZ16DFT2G |
| LCSC Part # | C152463 |
| Packaging | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | Dual Buffer |
| Datasheet | onsemi NL27WZ16DFT2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6(SOT-363) | |
| Function | Power-off isolation | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 1.8ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6(SOT-363) | |
| Function | Power-off isolation | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 27WZ | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 1.8ns@5V,15pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL27WZ16 is a high performance dual buffer operating from a 1.65 V to 5.5 V Supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.4 ns tPD at VCC = 5 V (Typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Sink 32 mA at 4.5 V
- Available in SC−88, SC−74, TSOP−6 and UDFN6 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6(SOT-363) | |
| Function | Power-off isolation | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 27WZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 1.8ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6(SOT-363) | |
| Function | Power-off isolation | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 27WZ | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 1.8ns@5V,15pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL27WZ16 is a high performance dual buffer operating from a 1.65 V to 5.5 V Supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.4 ns tPD at VCC = 5 V (Typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Sink 32 mA at 4.5 V
- Available in SC−88, SC−74, TSOP−6 and UDFN6 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C152463 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



