TE Connectivity T92S11D12-12
| Manufacturer | |
| MPN | T92S11D12-12 |
| LCSC Part # | C1524613 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Bipolar Power Relay |
| Datasheet | TE Connectivity T92S11D12-12 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 86Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 1.7W | |
| Contact Rating | 40A@277VAC;30A@120VAC;30A@277VAC;10A@600VAC;20A@28VDC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 86Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 1.7W | |
| Contact Rating | 40A@277VAC;30A@120VAC;30A@277VAC;10A@600VAC;20A@28VDC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Introduction
Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface Meets requirements of VDE 8mm spacing, 4kV dielectric coil-tocontact Meets requirements of UL Class F construction UL approved for 600VAC switching (1.5HP) Screw terminal version (consult factory for availability, ratings) Anti-explosive version available (Meets EN 60079-15) WG version available (Meets EN 60335-1)
Applications
- HVAC
- residential / commercial appliances
- industrial controls
- charging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.5528 | $ 10.55 |
| 10+ | $ 9.4905 | $ 94.91 |
| 30+ | $ 8.841 | $ 265.23 |
| 100+ | $ 8.2977 | $ 829.77 |
Standard Packaging30/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 86Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 1.7W | |
| Contact Rating | 40A@277VAC;30A@120VAC;30A@277VAC;10A@600VAC;20A@28VDC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 86Ω | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 1.7W | |
| Contact Rating | 40A@277VAC;30A@120VAC;30A@277VAC;10A@600VAC;20A@28VDC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Introduction
Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface Meets requirements of VDE 8mm spacing, 4kV dielectric coil-tocontact Meets requirements of UL Class F construction UL approved for 600VAC switching (1.5HP) Screw terminal version (consult factory for availability, ratings) Anti-explosive version available (Meets EN 60079-15) WG version available (Meets EN 60335-1)
Applications
- HVAC
- residential / commercial appliances
- industrial controls
- charging
C1524613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

