LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC CB1-T-D-WM-12V product image
Images for reference only

PANASONIC CB1-T-D-WM-12V

Manufacturer
MPN
CB1-T-D-WM-12V
LCSC Part #
C1524423
Packaging
-
Customer #
Key Attributes
14V@DC 40A 12V One set of changeover: 1C (SPDT-changeover) Automotive Relays RoHS
DatasheetPANASONIC CB1-T-D-WM-12V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.815$ 30.82
30+$ 29.3188$ 879.56
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerPANASONIC
Packaging-
Coil Type-
Switching Voltage(Max)14V@DC
Operate Time15ms
Contact MaterialSilver Alloy (Cd-Free)
Switching Current(Max)40A
Coil Voltage12V
Operating Temperature-40℃~+125℃
Contact FormOne set of changeover: 1C (SPDT-changeover)