PANASONIC CB1F-T-R-M-12V
| Manufacturer | |
| MPN | CB1F-T-R-M-12V |
| LCSC Part # | C1524422 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 14V@DC 40A One set of changeover: 1C (SPDT-changeover) Automotive Relays RoHS |
| Datasheet | PANASONIC CB1F-T-R-M-12V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Rating | - | |
| Number of Pins | - | |
| Coil Resistance | 89.5Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC | |
| Height | 25mm | |
| Release Time | 15ms | |
| Length | 26mm | |
| Operate Time | 15ms | |
| Width | 22mm | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Rating | - | |
| Number of Pins | - | |
| Coil Resistance | 89.5Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC |
| Type | Description | |
|---|---|---|
| Height | 25mm | |
| Release Time | 15ms | |
| Length | 26mm | |
| Operate Time | 15ms | |
| Width | 22mm | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Rating | - | |
| Number of Pins | - | |
| Coil Resistance | 89.5Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC | |
| Height | 25mm | |
| Release Time | 15ms | |
| Length | 26mm | |
| Operate Time | 15ms | |
| Width | 22mm | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Rating | - | |
| Number of Pins | - | |
| Coil Resistance | 89.5Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | - | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC |
| Type | Description | |
|---|---|---|
| Height | 25mm | |
| Release Time | 15ms | |
| Length | 26mm | |
| Operate Time | 15ms | |
| Width | 22mm | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

