LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6957AAI+

Manufacturer
MPN
MAX6957AAI+
LCSC Part #
C1524075
Packaging
SSOP-28-208mil
Customer #
Key Attributes
2.5V~5.5V 26MHz 4-Wire Serial Interface SSOP-28-208mil Display Drivers RoHS
DatasheetMAXIM MAX6957AAI+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerMAXIM
PackagingSSOP-28-208mil
Voltage - Supply2.5V~5.5V
Configuration-
Operating Temperature-40℃~+125℃
Pd - Power Dissipation727mW
Clock Frequency26MHz
Interface4-Wire Serial Interface
FeaturesCascadable function;PWM dimming;Lamp test function
Quiescent Current (Iq)11uA
Segment Drive Current13.5mA;24mA;25mA

Introduction

AI Translation

The MAX6957 compact, serial-interfaced LED display driver general-purpose I/O (GPIO) peripheral provides microprocessors with up to 28 ports. Each port is individually user configurable to either a logic input, logic output, or common-anode (CA) LED constant-current segment driver. Each port configured as an LED segment driver behaves as a digitally controlled constantcurrent sink, with 16 equal current steps from 1.5mA to 24mA. The LED drivers are suitable for both discrete LEDs and CA numeric and alphanumeric LED digits. Each port configured as a GPIO can be either a pushpull logic output capable of sinking 10mA and sourcing 4.5mA, or a Schmitt logic input with optional internal pullup. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. The MAX6957 is controlled through an SPI-compatible 4-wire serial interface. The MAX6957AAX and MAX6957ATL have 28 ports and are available in 36-pin SSOP and 40-pin TQFN (6mm x 6mm) packages, respectively. The MAX6957AAI and MAX6957ANI have 20 ports and are available in 28-pin SSOP and 28-pin DIP packages, respectively.

Features

AI Translation
  • High-Speed 26MHz SPI-/QSPI-/MICROWIRE- Compatible Serial Interface
  • 2.5V to 5.5V Operation
  • -40°C to +125°C Temperature Range
  • 20 or 28 I/O Ports, Each Configurable as Constant-Current LED Driver, Push-Pull Logic Output, Schmitt Logic Input, Schmitt Logic Input with Internal Pullup
  • 11µA (max) Shutdown Current
  • 16-Step Individually Programmable Current Control for Each LED
  • Logic Transition Detection for Seven I/O Ports

Applications

AI Translation
  • Set-Top Boxes
  • Panel Meters
  • White Goods
  • Bar Graph Displays
  • Industrial Controllers
  • System Monitoring