LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX5917AESE+ product image
Images for reference only

MAXIM MAX5917AESE+

Manufacturer
MPN
MAX5917AESE+
LCSC Part #
C1523955
Packaging
SOIC-16
Customer #
Key Attributes
1 10V~65V SOIC-16 Hot Swap Controllers RoHS
DatasheetMAXIM MAX5917AESE+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3004$ 6.30
200+$ 2.4386$ 487.72
500+$ 2.3537$ 1176.85
1,000+$ 2.3105$ 2310.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerMAXIM
PackagingSOIC-16
Operating Temperature Range-40℃~+85℃
Number of Channels1
Voltage Rating10V~65V

Introduction

AI Translation

MAX5910/MAX5917 are fully integrated hot-swap switches for positive supply rails. These devices allow safe insertion and removal of boards into live backplanes or ports without disrupting the backplane power rails. They also monitor various circuit parameters and, if a fault condition occurs, disconnect the load and alert the host via a logic-level IFAULT output. The MAX5910/MAX5917 operate over a voltage range of +10V to +65V. They are designed to allow hot-swapping of Internet devices such as IP phones, but are not limited to this application.

During startup, an internal power FET regulates the current between the backplane supply and the load: 280mA for the MAX5910, 567mA for the MAX5917A, and 420mA for the MAX5917B. After startup, the FET is fully enhanced to reduce its on-resistance. To ensure reliable operation, the MAX5910/MAX5917 incorporate safety features that protect the internal FET from damage. They include an enable input that responds to positive logic signals of +3.3V or +5V, allowing the host system to disconnect the load.

Features

AI Translation
  • Safe hot-swap for ±10V to ±65V supplies
  • IEEE 802.3af compliant (MAX5917A)
  • Starts up into 500μF loads (MAX5917A)
  • 280mA current limit for MAX5910
  • 567mA current limit for MAX5917A
  • 420mA current limit for MAX5917B
  • Zero-current load detection
  • Integrated 2.2Ω power MOSFET
  • Status output reports fault conditions
  • Internal switch protection circuitry
  • Built-in thermal shutdown
  • Monitors four parameters for fault conditions: UVLO, power-bad, zero-current detection, and thermal shutdown
  • Extended temperature range: -40°C to +85°C
  • MAX5910 in 8-pin SO package
  • MAX5917A/B in 16-pin SO package

Applications

AI Translation
  • IP phones
  • Power over Ethernet
  • Powered via MDI
  • Remote power distribution
  • Network routers
  • Network switches
  • Internet appliances