LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Alliance Memory AS6C6264-55PCN product image
  • AS6C6264-55PCN thumbnail 1
  • AS6C6264-55PCN thumbnail 2
  • AS6C6264-55PCN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Alliance Memory AS6C6264-55PCN

Manufacturer
MPN
AS6C6264-55PCN
LCSC Part #
C1523874
Packaging
PDIP-28
Customer #
Key Attributes
8KX8BIT LOWPOWER CMOS SRAM
DatasheetAlliance Memory AS6C6264-55PCN
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3754$ 6.38
10+$ 6.2142$ 62.14
30+$ 6.1074$ 183.22
100+$ 6.0005$ 600.05
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerAlliance Memory
PackagingPDIP-28
Operating Temperature0℃~+70℃
FeaturesAuto power-down function
Memory Size64Kbit
Voltage - Supply2.7V~5.5V;15mA
Access Time55ns
Interface-
Standby Supply Current1uA

Introduction

AI Translation

The AS6C6264 is a 65,536-bit low power CMOS static random access memory organized as 8,192 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C6264 is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application. The AS6C6264 operates with wide range power supply.

Features

AI Translation
  • Access time: 55ns
  • Low power consumption:
    • Operation current: 15mA (TYP.), VCC = 3.0V
    • Standby current: 1μA (TYP.), VCC = 3.0V
  • Wide range power supply: 2.7 ~ 5.5V
  • Fully Compatible with all Competitors 5V product
  • Fully Compatible with all Competitors 3.3V product
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data retention voltage: 1.5V (MIN.)
  • All products ROHS Compliant
  • Package: 28-pin 600 mil PDIP, 28-pin 330 mil SOP, 28-pin 8mm x 13.4mm sTSOP