MOLEX 1461530100
| Manufacturer | |
| MPN | 1461530100 |
| LCSC Part # | C152350 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas RoHS |
| Datasheet | MOLEX 1461530100 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Bandwidth | - | |
| Operating Temperature | - | |
| Length | 93.3mm | |
| Frequency(Center/Band) | 2.4GHz;5GHz | |
| Diameter (φD) | 1.13mm | |
| Impedance | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | - | |
| Length | 93.3mm | |
| Frequency(Center/Band) | 2.4GHz;5GHz | |
| Diameter (φD) | 1.13mm | |
| Impedance | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Bandwidth | - | |
| Operating Temperature | - | |
| Length | 93.3mm | |
| Frequency(Center/Band) | 2.4GHz;5GHz | |
| Diameter (φD) | 1.13mm | |
| Impedance | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | - | |
| Length | 93.3mm | |
| Frequency(Center/Band) | 2.4GHz;5GHz | |
| Diameter (φD) | 1.13mm | |
| Impedance | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



