LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
MICROCHIP PM8532B-F3EI product image
Imagens ilustrativas

MICROCHIP PM8532B-F3EI

Fabricante
Cód. da peça
PM8532B-F3EI
Nº LCSC
C1523221
Emb.
-
Número do Cliente
Atrib. princ.
Specialized RoHS
Folha de DadosMICROCHIP PM8532B-F3EI
Conformidade RoHS2 documentos disponíveis
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 76.8043$ 76.80
30+$ 73.0346$ 2191.04
Encapsulamento Padrão40/Full Tray
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Interface/Specialized
FabricanteMICROCHIP
Emb.-
Features-

Descrição

Tradução por IA

The Switchtec PFX/PFX-I PCIe Gen3 fanout switch families comprise high reliability PCIe Base Specification 3.1-compliant switches supporting up to 96 lanes, 24 virtual switch partitions, 48 Non-Transparent Bridges (NTBs), hot- and surprise-plug controllers for each port, advanced error containment and comprehensive diagnostics and debug capabilities. The PFX-I Gen3 PCIe Switch supports the full feature set available on the PFX and operates over an extended industrial temperature range of -40°C ambient to 105°C junction.

Recursos

Tradução por IA
  • High-Performance Non-Blocking Switches:
    • Up to 174 GB/s switching capacity
    • 96-lane, 80-lane, 64-lane, 48-lane, 32-lane, and 24-lane variants
    • Ports bifurcate from x2 to x16 lanes
    • Up to 48 NTBs assignable to any port
    • Logical Non-Transparent (NT) interconnect allows for larger topologies (up to 256 masters)
    • Supports 1+1 and N+1 failover mechanisms
    • NT address translation using direct windows and multiple sub-windows per BAR
    • Supports multicast groups per port
    • PFX-I supports an extended industrial temperature range TA: -40°C to TJ: 105°C
  • Error Containment:
    • Advanced Error Reporting (AER) on all ports
    • Downstream Port Containment (DPC) on all downstream ports
    • Poisoned TLP blocking
    • Completion Timeout Synthesis (CTS) to prevent an error state in an upstream host due to incomplete non-posted transactions
    • Hot- and surprise-plug controllers per port
    • GPIOs configurable for different cable/connector standards
  • PCIe Interfaces:
    • Passive, managed and optical cables SFF-8644, SFF-8643, SFF-8639, OCuLink and other connectors
    • SHPC-enabled slot and edge connectors
  • Diagnostics and Debug:
    • Transaction Layer Packet (TLP) generator for testing and debugging of links and error handling
    • Real-time eye capture
    • Any-to-any port mirroring for debug purposes
    • External loopback at PHY and TLP layers
    • Errors, statistics, performance, and TLP latency counters
  • Highlights:
    • High-reliability PCIe: robust error containment, hot- and surprise-plug controllers per port, end-to-end data integrity protection, ECC protection on RAMs, high-quality, low power SERDES
    • Comprehensive diagnostics and debugging: PCIe generator and analyzer, per-port performance and error counters, multiple loopback modes and real-time eye capture
    • Significant power, cost and board space savings with support for: Up to 48 ports, 48 NTBs and 24 virtual switch partitions
    • Flexible x2, x4, x8 and x16 port bifurcation with no restrictions on configuring ports as either upstream or downstream or on mapping ports to NTBs
  • Peripheral I/O Interfaces:
    • Up to 11 Two-Wire Interfaces (TWIs) with SMBus support
    • Up to 2 SFF-8485-compliant SGPIO ports
    • Up to 109 parallel GPIO pins
    • Up to 4 UARTs
    • JTAG and EJTAG interface
  • High-Speed I/O:
    • PCIe Gen3 8 GT/s
    • Supports PCIe-compliant link training and manual PHY configuration
  • Power Management:
    • Active State Power Management (ASPM)
    • Software controlled power management
  • Chiplink Diagnostic Tools:
    • Extensive debug, diagnostics, configuration and analysis tools with an intuitive GUI
    • Access to configuration data, management capabilities and signal integrity analysis tools (such as real-time eye capture)
    • Connects to device over in-band PCIe or sideband signals (UART, TWI and EJTAG)

Aplicações

Tradução por IA
  • data center equipment
  • industrial servers
  • workstations
  • test equipment
  • video production and broadcasting equipment
  • cellular infrastructure
  • access networks
  • metro networks
  • core networking