onsemi NTUD3174NZT5G
| Manufacturer | |
| MPN | NTUD3174NZT5G |
| LCSC Part # | C152290 |
| Packaging | SOT-963-6 |
| Customer # | |
| Key Attributes | 20V 220mA 4.5Ω@1.5V 200mW 1V 2 N-Channel SOT-963-6 FET, MOSFET Arrays RoHS |
| Datasheet | onsemi NTUD3174NZT5G |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-963-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 3.6pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 220mA | |
| RDS(on) | 4.5Ω@1.5V | |
| Pd - Power Dissipation | 200mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.6pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12.5pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-963-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 3.6pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 220mA | |
| RDS(on) | 4.5Ω@1.5V | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.6pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12.5pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual N-channel MOSFET
- Low RDS(ON) solution in ultra-compact 1.0 x 1.0 mm package
- Gate voltage rating: 1.5 V
- Ultra-thin profile (< 0.5 mm) for easy integration in slim applications such as portable electronics
- Lead-free device
Applications
AI Translation
- General-purpose interface switch
- Optimized for power management in ultra-portable devices
- Analog switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-963-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 3.6pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 220mA | |
| RDS(on) | 4.5Ω@1.5V | |
| Pd - Power Dissipation | 200mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.6pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12.5pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-963-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 3.6pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 220mA | |
| RDS(on) | 4.5Ω@1.5V | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.6pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 12.5pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual N-channel MOSFET
- Low RDS(ON) solution in ultra-compact 1.0 x 1.0 mm package
- Gate voltage rating: 1.5 V
- Ultra-thin profile (< 0.5 mm) for easy integration in slim applications such as portable electronics
- Lead-free device
Applications
AI Translation
- General-purpose interface switch
- Optimized for power management in ultra-portable devices
- Analog switch
C152290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



