LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom PEX8618-BA50BC G

Manufacturer
MPN
PEX8618-BA50BC G
LCSC Part #
C1522730
Packaging
HSBGA-324(19x19)
Customer #
Key Attributes
16-channel PCI Express switch
DatasheetBroadcom PEX8618-BA50BC G
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerBroadcom
PackagingHSBGA-324(19x19)
Voltage - Supply-
VersionsPCI-E 2.0
Input Capacitance-
Number of Channels16
Operating Temperature-
FeaturesConfigurable link width;Non-transparent bridging;Address translation and window mapping;Plug-and-play and power-on state management;Clock management;Low-Power Consumption;Secure access;Multi-port switching
Delay Time140ns
type-
Data Rate5Gbps

Introduction

AI Translation

The ExpressLane™ PEX 8618 device offers PCI Express switching capability enabling users to add scalable high bandwidth non- blocking interconnection to a wide variety of applications including control planes, communication platforms, servers, storage systems and embedded systems. The PEX 8618 is well suited for fan- out, aggregation, peer- to- peer, and intelligent I/O module applications.

Features

AI Translation
  • General Features:
    • 16- lane PCI Express switch
    • Integrated 5.0 GT/s SerDes
    • Up to 16 configurable ports
    • 19x19mm² 324- ball HSBA
    • Typical Power: 1.93 Watts
  • Key Features:
    • Standards Compliant:
      • PCI Express Base Specification r2.0 (Backwards compatible with PCIe r1.0a/1.1)
      • PCI Power Management Spec r1.2
      • Microsoft Vista Compliant
      • Supports Access Control Services
      • Dynamic link- width control
    • High Performance:
      • Non- blocking internal architecture
      • Full line rate on all ports
      • Cut- Thru latency: 140ns
      • 2KB max payload size
      • Read Pacing (intelligent bandwidth allocation)
      • Dual Cast
    • Dual- Host & Fail- Over Support:
      • Configurable Non- Transparent port (NTB)
      • Moveable upstream port
      • Crosslink port capability
    • Flexible Configuration:
      • 16 flexible & configurable ports (x1, x4, or x8)
      • Configurable with strapping pins, EEPROM, I²C or Host software
      • Lane and polarity reversal
    • PCI Express Power Management:
      • Link power management states: L0, L0s, L1, L2/L3 Ready, and L3
      • Device states: D0 and D(hot)
    • Spread Spectrum Clock Isolation:
      • Dual clock domain
    • Quality of Service (QoS):
      • Two Virtual Channels (VC) per port
      • Eight Traffic Classes per port
      • Weighted Round- Robin Port & VC Arbitration
    • Reliability, Availability, Serviceability:
      • All ports Hot- Plug capable thru I²C (Hot- Plug Controller on every port)
      • ECRC & Poison bit support
      • Data path protection
      • Memory (RAM) error correction
      • Advanced Error Reporting support
      • Port Status bits and GPIO available
      • Per port error diagnostics
      • Performance monitoring (per port payload & header counters)
      • JTAG AC/DC boundary scan
      • Fatal Error (FATAL_ERR#) output signal
      • INTA# output signal

Applications

AI Translation
  • control planes
  • communication platforms
  • servers
  • storage systems
  • embedded systems
  • fan- out
  • aggregation
  • peer- to- peer
  • intelligent I/O module applications
  • High Availability (HA) applications