LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4889AETO+ product image
Images for reference only

MAXIM MAX4889AETO+

Manufacturer
MPN
MAX4889AETO+
LCSC Part #
C1522723
Packaging
TQFN-42-EP(3.5x9)
Customer #
Key Attributes
3V~3.6V 8 TQFN-42-EP(3.5x9) Analog Switches - Special Purpose RoHS
DatasheetMAXIM MAX4889AETO+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5712$ 4.57
240+$ 1.7701$ 424.82
480+$ 1.7069$ 819.31
960+$ 1.6761$ 1609.06
Standard Packaging240/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerMAXIM
PackagingTQFN-42-EP(3.5x9)
Voltage - Supply3V~3.6V
Number of Channels8
FeaturesMulti-port switching

Introduction

AI Translation

The MAX4888A/MAX4889A high-speed passive switches route PCIe data between two possible destinations. The MAX4888A/MAX4889A are ideal for routing PCIe signals to change the system configuration. For example, in a graphics application, the MAX4888A/MAX4889A create two sets of eight lanes from a single 16 - lane bus. The MAX4888A/MAX4889A feature a single digital control input (SEL) to switch signal paths. The MAX4888A/MAX4889A are fully specified to operate from a single +3.0V to +3.6V power supply.

Features

AI Translation
  • Single +3.0V to +3.6V Power - Supply Voltage
  • Low Same - Pair Skew of 7ps
  • Low 120μA (Max) Quiescent Current
  • Supports PCIe Gen I and Gen II Data Rates
  • Flow - Through Pin Configuration for Ease of Layout
  • Industry - Compatible Pinout
  • Lead - Free Packaging

Applications

AI Translation
  • Desktop Computers
  • Servers/Storage Area Networks
  • Laptops

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAX4889AETO+TMAXIMAlt. PackagingTQFN-42(3.5x9)0$ 5.1566
View and Compare All Alternative Parts.