NXP P1010NSN5HHB
| Manufacturer | |
| MPN | P1010NSN5HHB |
| LCSC Part # | C1522497 |
| Packaging | FBGA-425(19x19) |
| Customer # | |
| Key Attributes | 1GHz FBGA-425(19x19) Microcontrollers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | FBGA-425(19x19) | |
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | FBGA-425(19x19) |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | FBGA-425(19x19) | |
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | FBGA-425(19x19) |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
Help & FeedbackShow similar products (0) >
C1522497 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

