NXP MCIMX7D3EVK10SD
| Manufacturer | |
| MPN | MCIMX7D3EVK10SD |
| LCSC Part # | C1522479 |
| Packaging | FBGA-488 |
| Customer # | |
| Key Attributes | i.MX 7Dual Family of Applications Processors |
| Datasheet | NXP MCIMX7D3EVK10SD |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FBGA-488 | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Watchdog reset;Independent watchdog (IWDG);Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer | |
| Operating Temperature | -20℃~+105℃ | |
| CPU Core | ARM Cortex-A7;ARM Cortex-M4 | |
| CPU Maximum Speed | 1GHz | |
| Voltage - Supply | 1.8V;3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FBGA-488 | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Watchdog reset;Independent watchdog (IWDG);Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+105℃ | |
| CPU Core | ARM Cortex-A7;ARM Cortex-M4 | |
| CPU Maximum Speed | 1GHz | |
| Voltage - Supply | 1.8V;3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FBGA-488 | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Watchdog reset;Independent watchdog (IWDG);Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer | |
| Operating Temperature | -20℃~+105℃ | |
| CPU Core | ARM Cortex-A7;ARM Cortex-M4 | |
| CPU Maximum Speed | 1GHz | |
| Voltage - Supply | 1.8V;3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | FBGA-488 | |
| ADC (Bit) | 12bit | |
| Features | Power-on reset (POR);Watchdog reset;Independent watchdog (IWDG);Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+105℃ | |
| CPU Core | ARM Cortex-A7;ARM Cortex-M4 | |
| CPU Maximum Speed | 1GHz | |
| Voltage - Supply | 1.8V;3.3V |
Help & FeedbackShow similar products (0) >
C1522479 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
