TI AM3356BZCEA60
| Manufacturer | |
| MPN | AM3356BZCEA60 |
| LCSC Part # | C1522445 |
| Packaging | NFBGA-298 |
| Customer # | |
| Key Attributes | Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN |
| Datasheet | TI AM3356BZCEA60 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-298 | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-298 |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz |
Introduction
The AM335x microprocessor is based on the ARM Cortex-A8 processor, with enhancements in imaging, graphics processing, peripherals, and industrial interface options such as EtherCAT and PROFIBUS. The device supports high-level operating systems (HLOS). The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor, and the PowerVR SGX graphics accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS) operates independently from the ARM core, allowing separate operation and timing for greater efficiency and flexibility. PRU-ICSS supports additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet POWERLINK, and Serial Real-Time Communication Protocol (Sercos). Furthermore, leveraging the programmable nature of PRU-ICSS and its access to pins, events, and all SoC resources, the subsystem offers the flexibility to implement fast real-time responses, dedicated data processing operations, and custom peripheral interfaces, while offloading tasks from other processor cores on the SoC.
Applications
- Gaming peripherals
- Home and industrial automation
- Consumer medical devices
- Printers
- Smart payment systems
- Connected vending machines
- Electronic scales
- Educational consoles
- Advanced toys
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-298 | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-298 |
| Type | Description | |
|---|---|---|
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 600MHz |
Introduction
The AM335x microprocessor is based on the ARM Cortex-A8 processor, with enhancements in imaging, graphics processing, peripherals, and industrial interface options such as EtherCAT and PROFIBUS. The device supports high-level operating systems (HLOS). The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor, and the PowerVR SGX graphics accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS) operates independently from the ARM core, allowing separate operation and timing for greater efficiency and flexibility. PRU-ICSS supports additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet POWERLINK, and Serial Real-Time Communication Protocol (Sercos). Furthermore, leveraging the programmable nature of PRU-ICSS and its access to pins, events, and all SoC resources, the subsystem offers the flexibility to implement fast real-time responses, dedicated data processing operations, and custom peripheral interfaces, while offloading tasks from other processor cores on the SoC.
Applications
- Gaming peripherals
- Home and industrial automation
- Consumer medical devices
- Printers
- Smart payment systems
- Connected vending machines
- Electronic scales
- Educational consoles
- Advanced toys
C1522445 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

