NXP MCIMX6X4AVM08AB
| Manufacturer | |
| MPN | MCIMX6X4AVM08AB |
| LCSC Part # | C1522407 |
| Packaging | MAPBGA-529 |
| Customer # | |
| Key Attributes | 800MHz MAPBGA-529 Microprocessors RoHS |
| Datasheet | NXP MCIMX6X4AVM08AB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-529 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Core | ARM Cortex-A9;ARM Cortex-M4 | |
| CPU Maximum Speed | 800MHz | |
| Voltage - Supply | 2.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-529 | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| CPU Core | ARM Cortex-A9;ARM Cortex-M4 | |
| CPU Maximum Speed | 800MHz | |
| Voltage - Supply | 2.8V~3.6V |
Introduction
The i.MX 6SoloX processors represent NXP Semiconductor's latest achievement in integrated multimedia-focused products offering high-performance processing with a high degree of functional integration to meet the demands of high-end, advanced industrial and medical applications requiring graphically rich and highly responsive user interfaces. The i.MX 6SoloX processor features NXP’s advanced implementation of the single Arm Cortex - A9 core, which operates at speeds of up to 800 MHz, in addition to the Arm Cortex - M4 core, which operates at speeds of up to 227 MHz. This type of heterogeneous multicore architecture provides greater levels of system integration, smart low - power system awareness, and fast real - time responsiveness. The i.MX 6SoloX includes a GPU processor capable of supporting 2D and 3D operations, a wide range of display and connectivity options, and integrated power management. Each processor provides a 32 - bit DDR3/DDR3L/LPDDR2 - 800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors. 6SoloX processors are specifically useful for applications s Entry - level infotainment Telematics Portable medical and health care Smart appliances Home energy management systems Industrial control and automation
Features
- Dual - core architecture with one Arm Cortex - A9 processor plus one Arm Cortex - M4 processor—Dual - core architecture enables the device to run an open operating system like Linux on the Cortex - A9 core and an RTOS like MQX or FreeRTOS on the Cortex - M4 core. The Cortex - M4 core is standard on all i.MX 6SoloX processors.
- Multilevel memory system—The multilevel memory system of each processor is based on the L1 instruction and data caches, L2 cache, and internal and external memory. The processors support many types of external memory devices, including DDR3, low voltage DDR3, LPDDR2, NOR Flash, NAND Flash (MLC and SLC), OneNAND, Quad SPI, and managed NAND, including eMMC up to rev 4.4/4.41/4.5.
- Smart speed technology—Power management implemented throughout the IC that enables multimedia features and peripherals to consume minimum power in both active and various low power modes.
- Dynamic voltage and frequency scaling—The processors improve the power efficiency of devices by scaling the voltage and frequency to optimize performance.
- Multimedia powerhouse—The multimedia performance of each processor is enhanced by a multilevel cache system, NEON MPE (Media Processor Engine) co - processor, a programmable smart DMA (SDMA) controller, and an asynchronous sample rate converter.
- 2x Gigabit Ethernet with AVB—2x 10/100/1000 Mbps Gigabit Ethernet controllers with support for Audio Video Bridging (AVB) for reliable, high - quality, low - latency multimedia streaming.
- Human - machine interface—Each processor provides a single integrated graphics processing unit that supports an OpenGL ES 2.0 and OpenVG 1.1 3D and 2D graphics accelerator. In addition, each processor provides up to two separate display interfaces (parallel display and LVDS display) and a CMOS sensor interface (parallel).
- Interface flexibility—Each processor supports connections to a variety of interfaces: High - speed USB on - the - go with PHY, high - speed USB host with PHY, High - Speed Inter - Chip USB, multiple expansion card ports (high - speed MMC/SDIO host and other), 2 Gigabit Ethernet controllers with support for Ethernet AVB, PCIe - II, two 12 - bit ADC modules with 4 dedicated single - ended inputs, two CAN ports, ESAI audio interface, and a variety of other popular interfaces (such as UART, ΔI²C, and I²S serial audio).
- Advanced security—The processors deliver hardware - enabled security features that enable secure e - commerce, digital rights management (DRM), information encryption, secure boot, and secure software downloads.
- Integrated power management—The processors integrate linear regulators and internally generate voltage levels for different domains. This significantly simplifies system power management structure.
Applications
- Entry - level infotainment
- Telematics
- Portable medical and health care
- Smart appliances
- Home energy management systems
- Industrial control and automation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-529 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Core | ARM Cortex-A9;ARM Cortex-M4 | |
| CPU Maximum Speed | 800MHz | |
| Voltage - Supply | 2.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-529 | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| CPU Core | ARM Cortex-A9;ARM Cortex-M4 | |
| CPU Maximum Speed | 800MHz | |
| Voltage - Supply | 2.8V~3.6V |
Introduction
The i.MX 6SoloX processors represent NXP Semiconductor's latest achievement in integrated multimedia-focused products offering high-performance processing with a high degree of functional integration to meet the demands of high-end, advanced industrial and medical applications requiring graphically rich and highly responsive user interfaces. The i.MX 6SoloX processor features NXP’s advanced implementation of the single Arm Cortex - A9 core, which operates at speeds of up to 800 MHz, in addition to the Arm Cortex - M4 core, which operates at speeds of up to 227 MHz. This type of heterogeneous multicore architecture provides greater levels of system integration, smart low - power system awareness, and fast real - time responsiveness. The i.MX 6SoloX includes a GPU processor capable of supporting 2D and 3D operations, a wide range of display and connectivity options, and integrated power management. Each processor provides a 32 - bit DDR3/DDR3L/LPDDR2 - 800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth, GPS, displays, and camera sensors. 6SoloX processors are specifically useful for applications s Entry - level infotainment Telematics Portable medical and health care Smart appliances Home energy management systems Industrial control and automation
Features
- Dual - core architecture with one Arm Cortex - A9 processor plus one Arm Cortex - M4 processor—Dual - core architecture enables the device to run an open operating system like Linux on the Cortex - A9 core and an RTOS like MQX or FreeRTOS on the Cortex - M4 core. The Cortex - M4 core is standard on all i.MX 6SoloX processors.
- Multilevel memory system—The multilevel memory system of each processor is based on the L1 instruction and data caches, L2 cache, and internal and external memory. The processors support many types of external memory devices, including DDR3, low voltage DDR3, LPDDR2, NOR Flash, NAND Flash (MLC and SLC), OneNAND, Quad SPI, and managed NAND, including eMMC up to rev 4.4/4.41/4.5.
- Smart speed technology—Power management implemented throughout the IC that enables multimedia features and peripherals to consume minimum power in both active and various low power modes.
- Dynamic voltage and frequency scaling—The processors improve the power efficiency of devices by scaling the voltage and frequency to optimize performance.
- Multimedia powerhouse—The multimedia performance of each processor is enhanced by a multilevel cache system, NEON MPE (Media Processor Engine) co - processor, a programmable smart DMA (SDMA) controller, and an asynchronous sample rate converter.
- 2x Gigabit Ethernet with AVB—2x 10/100/1000 Mbps Gigabit Ethernet controllers with support for Audio Video Bridging (AVB) for reliable, high - quality, low - latency multimedia streaming.
- Human - machine interface—Each processor provides a single integrated graphics processing unit that supports an OpenGL ES 2.0 and OpenVG 1.1 3D and 2D graphics accelerator. In addition, each processor provides up to two separate display interfaces (parallel display and LVDS display) and a CMOS sensor interface (parallel).
- Interface flexibility—Each processor supports connections to a variety of interfaces: High - speed USB on - the - go with PHY, high - speed USB host with PHY, High - Speed Inter - Chip USB, multiple expansion card ports (high - speed MMC/SDIO host and other), 2 Gigabit Ethernet controllers with support for Ethernet AVB, PCIe - II, two 12 - bit ADC modules with 4 dedicated single - ended inputs, two CAN ports, ESAI audio interface, and a variety of other popular interfaces (such as UART, ΔI²C, and I²S serial audio).
- Advanced security—The processors deliver hardware - enabled security features that enable secure e - commerce, digital rights management (DRM), information encryption, secure boot, and secure software downloads.
- Integrated power management—The processors integrate linear regulators and internally generate voltage levels for different domains. This significantly simplifies system power management structure.
Applications
- Entry - level infotainment
- Telematics
- Portable medical and health care
- Smart appliances
- Home energy management systems
- Industrial control and automation
C1522407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

