SILICON LABS CPT213B-A01-GM
| Manufacturer | |
| MPN | CPT213B-A01-GM |
| LCSC Part # | C1522300 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 13 QFN-24-EP(4x4) Sensor, Capacitive Touch RoHS |
| Datasheet | SILICON LABS CPT213B-A01-GM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24-EP(4x4) | |
| ESD Protection Voltage | - | |
| Features | Capacitive Touch;Waterproof anti-interference touch | |
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | - | |
| Number of Channels | 13 | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24-EP(4x4) | |
| ESD Protection Voltage | - | |
| Features | Capacitive Touch;Waterproof anti-interference touch |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | - | |
| Number of Channels | 13 | |
| Voltage - Supply | 1.8V~3.6V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24-EP(4x4) | |
| ESD Protection Voltage | - | |
| Features | Capacitive Touch;Waterproof anti-interference touch | |
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | - | |
| Number of Channels | 13 | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24-EP(4x4) | |
| ESD Protection Voltage | - | |
| Features | Capacitive Touch;Waterproof anti-interference touch |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | - | |
| Number of Channels | 13 | |
| Voltage - Supply | 1.8V~3.6V |
Help & FeedbackShow similar products (0) >
C1522300 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

