MICROCHIP VSC7423XJG-02
| Manufacturer | |
| MPN | VSC7423XJG-02 |
| LCSC Part # | C1522214 |
| Packaging | HSBGA-672(27x27) |
| Customer # | |
| Key Attributes | Serial HSBGA-672(27x27) Telecom RoHS |
| Datasheet | MICROCHIP VSC7423XJG-02 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | HSBGA-672(27x27) | |
| Number of Channels | 7 | |
| Features | Low-power mode | |
| Interface | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | HSBGA-672(27x27) |
| Type | Description | |
|---|---|---|
| Number of Channels | 7 | |
| Features | Low-power mode | |
| Interface | Serial |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | HSBGA-672(27x27) | |
| Number of Channels | 7 | |
| Features | Low-power mode | |
| Interface | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | HSBGA-672(27x27) |
| Type | Description | |
|---|---|---|
| Number of Channels | 7 | |
| Features | Low-power mode | |
| Interface | Serial |
Help & FeedbackShow similar products (0) >
C1522214 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 517622990 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 517622990 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

