MICROCHIP VSC8258YMR-01
| Manufacturer | |
| MPN | VSC8258YMR-01 |
| LCSC Part # | C1522138 |
| Packaging | FCBGA-256(17x17) |
| Customer # | |
| Key Attributes | FCBGA-256(17x17) Telecom RoHS |
| Datasheet | MICROCHIP VSC8258YMR-01 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | FCBGA-256(17x17) | |
| Operating Temperature | - | |
| Number of Channels | 4 | |
| Type | - | |
| Features | Support optical fiber;SupportSyncE;Gearbox;SupportMACsec;IEEE1588 timestamp;Error detection and recovery | |
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | FCBGA-256(17x17) | |
| Operating Temperature | - | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Type | - | |
| Features | Support optical fiber;SupportSyncE;Gearbox;SupportMACsec;IEEE1588 timestamp;Error detection and recovery | |
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | FCBGA-256(17x17) | |
| Operating Temperature | - | |
| Number of Channels | 4 | |
| Type | - | |
| Features | Support optical fiber;SupportSyncE;Gearbox;SupportMACsec;IEEE1588 timestamp;Error detection and recovery | |
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | FCBGA-256(17x17) | |
| Operating Temperature | - | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Type | - | |
| Features | Support optical fiber;SupportSyncE;Gearbox;SupportMACsec;IEEE1588 timestamp;Error detection and recovery | |
| Interface | - | |
| Data Rate | - | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
C1522138 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

