Intel/Altera 5CSEMA6F31C6N
| Manufacturer | |
| MPN | 5CSEMA6F31C6N |
| LCSC Part # | C1522037 |
| Packaging | FBGA-896 |
| Customer # | |
| Key Attributes | FBGA-896 System On Chip (SoC) RoHS |
| Datasheet | Intel/Altera 5CSEMA6F31C6N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896 | |
| Features | Supports SEU error detection and correction;Supports hot swap | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896 |
| Type | Description | |
|---|---|---|
| Features | Supports SEU error detection and correction;Supports hot swap | |
| Operating Temperature | 0℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cyclone V devices are offered in commercial and industrial grades. Commercial devices are offered in –C6 (fastest), -C7, and –C8 speed grades. Industrial grade devices are offered in the –I7 speed grade. Automotive devices are offered in the –A7 speed grade.
- Cyclone V SoC devices are also offered in a low - power variant, as indicated by the L power option in the device part number. These devices have 30% static power reduction for devices with 25K LE and 40K LE, and 20% static power reduction for devices with 85K LE and 110K LE. Note that the L power option devices are only available in –I7 speed grade, and have the equivalent operating conditions and timing specifications as the standard –I7 speed grade devices.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 225.607 | $ 225.61 |
| 200+ | $ 87.3081 | $ 17461.62 |
| 500+ | $ 84.2391 | $ 42119.55 |
| 1,000+ | $ 82.7231 | $ 82723.10 |
Standard Packaging27/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896 | |
| Features | Supports SEU error detection and correction;Supports hot swap | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-896 |
| Type | Description | |
|---|---|---|
| Features | Supports SEU error detection and correction;Supports hot swap | |
| Operating Temperature | 0℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cyclone V devices are offered in commercial and industrial grades. Commercial devices are offered in –C6 (fastest), -C7, and –C8 speed grades. Industrial grade devices are offered in the –I7 speed grade. Automotive devices are offered in the –A7 speed grade.
- Cyclone V SoC devices are also offered in a low - power variant, as indicated by the L power option in the device part number. These devices have 30% static power reduction for devices with 25K LE and 40K LE, and 20% static power reduction for devices with 85K LE and 110K LE. Note that the L power option devices are only available in –I7 speed grade, and have the equivalent operating conditions and timing specifications as the standard –I7 speed grade devices.
C1522037 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

