MAXIM MAX4618EUE+
| Manufacturer | |
| MPN | MAX4618EUE+ |
| LCSC Part # | C1521999 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 10Ω 2 2V~5.5V 4:1 TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4618EUE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 15ns | |
| Turn-off time | 10ns | |
| Ron | 10Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~5.5V | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 21pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 15ns | |
| Turn-off time | 10ns |
| Type | Description | |
|---|---|---|
| Ron | 10Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~5.5V | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 21pF |
Introduction
The MAX4617/MAX4618/MAX4619 are high-speed, low-voltage, CMOS analog ICs configured as an 8-channel multiplexer (MAX4617), two 4-channel multiplexers (MAX4618), and three single-pole/double-throw (SPDT) switches (MAX4619). These CMOS devices can operate continuously with a +2V to +5.5V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at TA = +25°C and 10nA at TA = +85°C. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply.
Features
- Fast Switching Times: 15ns tON, 10ns tOFF
- Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
- Guaranteed On-Resistance: 10Ω max (+5V Supply), 20Ω max (+3V Supply)
- Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
- Guaranteed Low Off-Leakage Current: 1nA at ±25°C
- Guaranteed Low On-Leakage Current: 1nA at ±25°C
- ±2V to +5.5V Single-Supply Operation
- TTL/CMOS-Logic Compatible
- Low Crosstalk: <-96dB
- High Off-Isolation: <<93dB
- Low Distortion: <0.017% (600Ω)
Applications
- Battery-Operated Equipment
- Audio/Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 15ns | |
| Turn-off time | 10ns | |
| Ron | 10Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~5.5V | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 21pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 15ns | |
| Turn-off time | 10ns |
| Type | Description | |
|---|---|---|
| Ron | 10Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~5.5V | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 21pF |
Introduction
The MAX4617/MAX4618/MAX4619 are high-speed, low-voltage, CMOS analog ICs configured as an 8-channel multiplexer (MAX4617), two 4-channel multiplexers (MAX4618), and three single-pole/double-throw (SPDT) switches (MAX4619). These CMOS devices can operate continuously with a +2V to +5.5V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at TA = +25°C and 10nA at TA = +85°C. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply.
Features
- Fast Switching Times: 15ns tON, 10ns tOFF
- Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
- Guaranteed On-Resistance: 10Ω max (+5V Supply), 20Ω max (+3V Supply)
- Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
- Guaranteed Low Off-Leakage Current: 1nA at ±25°C
- Guaranteed Low On-Leakage Current: 1nA at ±25°C
- ±2V to +5.5V Single-Supply Operation
- TTL/CMOS-Logic Compatible
- Low Crosstalk: <-96dB
- High Off-Isolation: <<93dB
- Low Distortion: <0.017% (600Ω)
Applications
- Battery-Operated Equipment
- Audio/Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
C1521999 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

