Lattice LFXP2-17E-5FTN256I
| Manufacturer | |
| MPN | LFXP2-17E-5FTN256I |
| LCSC Part # | C1521750 |
| Packaging | FTBGA-256 |
| Customer # | |
| Key Attributes | 201 17000 2125 FTBGA-256 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Lattice LFXP2-17E-5FTN256I |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FTBGA-256 | |
| Total RAM capacity | 282624bit | |
| Number of I/O | 201 | |
| Number of Logic Elements/Blocks | 17000 | |
| Number of LAB/CLBs | 2125 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FTBGA-256 | |
| Total RAM capacity | 282624bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 201 | |
| Number of Logic Elements/Blocks | 17000 | |
| Number of LAB/CLBs | 2125 | |
| Programmable Type | - |
Introduction
LatticeXP2 devices combine a Look-up Table (LUT) based FPGA fabric with non-volatile Flash cells in an architecture referred to as flexiFLASH. The flexiFLASH approach provides benefits including instant-on, infinite reconfigurability, on chip storage with FlashBAK embedded block memory and Serial TAG memory and design security. The parts also support Live Update technology with TransFR, 128-bit AES Encryption and Dual-boot technologies. The LatticeXP2 FPGA fabric was optimized for the new technology from the outset with high performance and low cost in mind. LatticeXP2 devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support and enhanced sysDSP blocks. Lattice Diamond design software allows large and complex designs to be efficiently implemented using the LatticeXP2 family of FPGA devices. Synthesis library support for LatticeXP2 is available for popular logic synthesis tools. The Diamond software uses the synthesis tool output along with the constraints from its floor planning tools to place and route the design in the LatticeXP2 device. The Diamond tool extracts the timing from the routing and back-annotates it into the design for timing verification. Lattice provides many pre-designed Intellectual Property (IP) LatticeCORE modules for the LatticeXP2 family. By using these IPs as standardized blocks, designers are free to concentrate on the unique aspects of their design, increasing their productivity.
Features
- Instant-on
- Infinitely reconfigurable
- Single chip
- FlashBAK technology
- Serial TAG memory
- Design security
- TransFR technology
- Secure updates with 128 bit AES encryption
- Dual-boot with external SPI
- Three to eight blocks for high performance Multiply and Accumulate
- 12 to 32 18x18 multipliers
- Each block supports one 36x36 multiplier or four 18x18 or eight 9x9 multipliers
- Up to 885 Kbits sysMEM EBR
- Up to 83 Kbits Distributed RAM
- Up to four analog PLLs per device
- Clock multiply, divide and phase shifting
- sysIO buffer supports: LVCMOS 33/25/18/15/12; LVTTL SSTL 33/25/18 class I, II HSTL15 class I; HSTL18 class I, II PCI LVDS, Bus-LVDS, MLVDS, LVPECL, RSDS
- DDR / DDR2 interfaces up to 200 MHz
- 7:1 LVDS interfaces support display applications
- XGMII
- 5k to 40k LUT4s, 86 to 540 I/Os
- csBGA, TQFP, PQFP, ftBGA and fpBGA packages
- Density migration supported
- SPI (master and slave) Boot Flash Interface
- Dual Boot Image supported
- Soft Error Detect (SED) macro embedded
- IEEE 1149.1 and IEEE 1532 Compliant
- On-chip oscillator for initialization & general use
- Devices operate with 1.2V power supply
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FTBGA-256 | |
| Total RAM capacity | 282624bit | |
| Number of I/O | 201 | |
| Number of Logic Elements/Blocks | 17000 | |
| Number of LAB/CLBs | 2125 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FTBGA-256 | |
| Total RAM capacity | 282624bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 201 | |
| Number of Logic Elements/Blocks | 17000 | |
| Number of LAB/CLBs | 2125 | |
| Programmable Type | - |
Introduction
LatticeXP2 devices combine a Look-up Table (LUT) based FPGA fabric with non-volatile Flash cells in an architecture referred to as flexiFLASH. The flexiFLASH approach provides benefits including instant-on, infinite reconfigurability, on chip storage with FlashBAK embedded block memory and Serial TAG memory and design security. The parts also support Live Update technology with TransFR, 128-bit AES Encryption and Dual-boot technologies. The LatticeXP2 FPGA fabric was optimized for the new technology from the outset with high performance and low cost in mind. LatticeXP2 devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support and enhanced sysDSP blocks. Lattice Diamond design software allows large and complex designs to be efficiently implemented using the LatticeXP2 family of FPGA devices. Synthesis library support for LatticeXP2 is available for popular logic synthesis tools. The Diamond software uses the synthesis tool output along with the constraints from its floor planning tools to place and route the design in the LatticeXP2 device. The Diamond tool extracts the timing from the routing and back-annotates it into the design for timing verification. Lattice provides many pre-designed Intellectual Property (IP) LatticeCORE modules for the LatticeXP2 family. By using these IPs as standardized blocks, designers are free to concentrate on the unique aspects of their design, increasing their productivity.
Features
- Instant-on
- Infinitely reconfigurable
- Single chip
- FlashBAK technology
- Serial TAG memory
- Design security
- TransFR technology
- Secure updates with 128 bit AES encryption
- Dual-boot with external SPI
- Three to eight blocks for high performance Multiply and Accumulate
- 12 to 32 18x18 multipliers
- Each block supports one 36x36 multiplier or four 18x18 or eight 9x9 multipliers
- Up to 885 Kbits sysMEM EBR
- Up to 83 Kbits Distributed RAM
- Up to four analog PLLs per device
- Clock multiply, divide and phase shifting
- sysIO buffer supports: LVCMOS 33/25/18/15/12; LVTTL SSTL 33/25/18 class I, II HSTL15 class I; HSTL18 class I, II PCI LVDS, Bus-LVDS, MLVDS, LVPECL, RSDS
- DDR / DDR2 interfaces up to 200 MHz
- 7:1 LVDS interfaces support display applications
- XGMII
- 5k to 40k LUT4s, 86 to 540 I/Os
- csBGA, TQFP, PQFP, ftBGA and fpBGA packages
- Density migration supported
- SPI (master and slave) Boot Flash Interface
- Dual Boot Image supported
- Soft Error Detect (SED) macro embedded
- IEEE 1149.1 and IEEE 1532 Compliant
- On-chip oscillator for initialization & general use
- Devices operate with 1.2V power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

