MaxLinear XR22802IL56-F
| Manufacturer | |
| MPN | XR22802IL56-F |
| LCSC Part # | C1521572 |
| Packaging | QFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | USB to Ethernet 480Mbps QFN-56-EP(8x8) Controllers RoHS |
| Datasheet | MaxLinear XR22802IL56-F |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-56-EP(8x8) | |
| Features | Programmable baud rate;FIFO buffer;Hardware flow control support;Wake-up function;Low-power mode | |
| Voltage - Supply | 4.4V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to Ethernet | |
| Quiescent Supply Current | 3mA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 250mA | |
| Number of Channels | - | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-56-EP(8x8) | |
| Features | Programmable baud rate;FIFO buffer;Hardware flow control support;Wake-up function;Low-power mode | |
| Voltage - Supply | 4.4V~5.25V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to Ethernet | |
| Quiescent Supply Current | 3mA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 250mA | |
| Number of Channels | - | |
| Data Rate | 480Mbps |
Introduction
The XR22802 is a Hi-Speed USB 2.0 compound device with an embedded hub and 5 downstream USB functions: 10/100 Ethernet MAC and PHY, 2 UARTs, multi-master capable I²C controller, and an Enhanced Dedicated GPIO Entity (EDGE) controller. The upstream USB interface has an integrated USB 2.0 PHY and device controller that is compliant with both Hi-Speed (480Mbps) and Full-Speed (12Mbps) USB 2.0. The vendor ID, product ID, power mode, remote wakeup support and maximum power consumption are amongst the values that can be programmed using the on-chip One-Time Programmable (OTP) memory. The 10/100 Ethernet MAC and PHY is compliant with IEEE 802.3 and supports auto-negotiation, auto-MDIX, checksum offload, auto-polarity correction in 10Base-T and remote wakeup capabilities. The enhanced UART has a maximum data rate of 15 Mbps. Using a fractional baud rate generator, any baud rate between 300 bps and 15 Mbps can be accurately generated. In addition, the UART has a large 1024-byte TX FIFO and RX FIFO to optimize the overall data throughput for various applications. The automatic RS485 control feature simplifies both the hardware and software for half-duplex RS-485 applications. If required, the multidrop (9-bit) mode feature further simplifies typical multidrop applications by enabling / disabling the UART receiver depending on the address byte received. The multi-master capable I²C controller and EDGE controller (up to 32 GPIOs) can be accessed via the USB HID interface. The EDGE pins or I²C interface can be used for controlling and monitoring other peripherals. Up to 2 EDGE pins can be configured as a PWM generator.
Features
- USB 2.0 Compliant Interface
- 10/100 Ethernet MAC and PHY
- Enhanced UART
- I2C Multi-master
- Enhanced Dedicated GPIO Entity (EDGE)
- Single +5.0V Power Supply Input
- Regulated +3.3V Output Power
- Single 25MHz Crystal
- ±15kV HBM ESD Protection on USB data pins
- ±8kV HBM ESD Protection on all other pins
- USB CDC-ACM, CDC-ECM and HID compliant
- Custom Software Drivers
Applications
- USB to Ethernet Dongles
- POS Terminals
- Test Instrumentation
- Networking
- Factory Automation and Process Controls
- Industrial Applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-56-EP(8x8) | |
| Features | Programmable baud rate;FIFO buffer;Hardware flow control support;Wake-up function;Low-power mode | |
| Voltage - Supply | 4.4V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to Ethernet | |
| Quiescent Supply Current | 3mA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 250mA | |
| Number of Channels | - | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-56-EP(8x8) | |
| Features | Programmable baud rate;FIFO buffer;Hardware flow control support;Wake-up function;Low-power mode | |
| Voltage - Supply | 4.4V~5.25V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to Ethernet | |
| Quiescent Supply Current | 3mA | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 250mA | |
| Number of Channels | - | |
| Data Rate | 480Mbps |
Introduction
The XR22802 is a Hi-Speed USB 2.0 compound device with an embedded hub and 5 downstream USB functions: 10/100 Ethernet MAC and PHY, 2 UARTs, multi-master capable I²C controller, and an Enhanced Dedicated GPIO Entity (EDGE) controller. The upstream USB interface has an integrated USB 2.0 PHY and device controller that is compliant with both Hi-Speed (480Mbps) and Full-Speed (12Mbps) USB 2.0. The vendor ID, product ID, power mode, remote wakeup support and maximum power consumption are amongst the values that can be programmed using the on-chip One-Time Programmable (OTP) memory. The 10/100 Ethernet MAC and PHY is compliant with IEEE 802.3 and supports auto-negotiation, auto-MDIX, checksum offload, auto-polarity correction in 10Base-T and remote wakeup capabilities. The enhanced UART has a maximum data rate of 15 Mbps. Using a fractional baud rate generator, any baud rate between 300 bps and 15 Mbps can be accurately generated. In addition, the UART has a large 1024-byte TX FIFO and RX FIFO to optimize the overall data throughput for various applications. The automatic RS485 control feature simplifies both the hardware and software for half-duplex RS-485 applications. If required, the multidrop (9-bit) mode feature further simplifies typical multidrop applications by enabling / disabling the UART receiver depending on the address byte received. The multi-master capable I²C controller and EDGE controller (up to 32 GPIOs) can be accessed via the USB HID interface. The EDGE pins or I²C interface can be used for controlling and monitoring other peripherals. Up to 2 EDGE pins can be configured as a PWM generator.
Features
- USB 2.0 Compliant Interface
- 10/100 Ethernet MAC and PHY
- Enhanced UART
- I2C Multi-master
- Enhanced Dedicated GPIO Entity (EDGE)
- Single +5.0V Power Supply Input
- Regulated +3.3V Output Power
- Single 25MHz Crystal
- ±15kV HBM ESD Protection on USB data pins
- ±8kV HBM ESD Protection on all other pins
- USB CDC-ACM, CDC-ECM and HID compliant
- Custom Software Drivers
Applications
- USB to Ethernet Dongles
- POS Terminals
- Test Instrumentation
- Networking
- Factory Automation and Process Controls
- Industrial Applications
C1521572 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

