LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX3100CEE+

Manufacturer
MPN
MAX3100CEE+
LCSC Part #
C1521559
Packaging
QSOP-16-150mil
Customer #
Key Attributes
QSOP-16-150mil Controllers RoHS
DatasheetMAXIM MAX3100CEE+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerMAXIM
PackagingQSOP-16-150mil
FeaturesFractional baud rate generator;Low-power mode;Soft reset;Hardware flow control support

Introduction

AI Translation

The MAX3100 universal asynchronous receiver transmitter (UART) interfaces the SPI/MICROWIRE-compatible, synchronous serial data from a microprocessor (μP) to asynchronous, serial-data communication ports (RS-232, RS-485, IrDA). The MAX3100 combines a simple UART and a baudrate generator with an SPI interface and an interrupt generator. Configure the UART by writing a 16-bit word to a write-configuration register, which contains the baud rate, data-word length, parity enable, and enable of the 8-word receive first-in/first-out (FIFO). The write configuration selects between normal UART timing and IrDA timing, controls shutdown, and contains 4 interrupt mask bits. Transmit data by writing a 16-bit word to a write-data register, where the last 7 or 8 bits are actual data to be transmitted.

Features

AI Translation
  • Small TQFN and QSOP Packages Available
  • Full-Featured UART:
    • IrDA SIR Timing Compatible
    • 8-Word FIFO Minimizes Processor Overhead at High Data Rates
    • Up to 230k Baud with a 3.6864MHz Crystal
    • 9-Bit Address-Recognition Interrupt
    • Receive Activity Interrupt in Shutdown
  • SPI/MICROWIRE-Compatible μc Interface
  • Lowest Power:
    • 150μA Operating Current at 3.3V
    • 10μA in Shutdown with Receive Interrupt
  • +2.7V to +5.5V Supply Voltage in Operating Mode
  • Schmitt-Trigger Inputs for Opto-Couplers
  • TX and RTS Outputs Sink 25mA for Opto-Couplers

Applications

AI Translation
  • Handheld Instruments
  • Intelligent Instrumentation
  • UART in SPI Systems
  • Small Networks in HVAC or Building Control
  • Isolated RS-232/RS-485: Directly Drives Opto-Couplers
  • Low-Cost IR Data Links for Computers/Peripherals