MICROCHIP USB2517-JZX
| Manufacturer | |
| MPN | USB2517-JZX |
| LCSC Part # | C1521556 |
| Packaging | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | USB 2.0 Hi-Speed 7-Port Hub Controller |
| Datasheet | MICROCHIP USB2517-JZX |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Features | Port power switch control;Internal regulator;Power-on reset;ESD Protection;Programmable signal drive | |
| Voltage - Supply | 1.8V;3.3V | |
| Type | Hub | |
| Memory Interface | I2C | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 7 | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Features | Port power switch control;Internal regulator;Power-on reset;ESD Protection;Programmable signal drive | |
| Voltage - Supply | 1.8V;3.3V |
| Type | Description | |
|---|---|---|
| Type | Hub | |
| Memory Interface | I2C | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 7 | |
| Data Rate | 480Mbps |
Introduction
The 7-Port Hub is a low power, OEM configurable, MTT (multi transaction translator) hub controller IC with 7 downstream ports for embedded USB solutions. The 7- port hub is fully compliant with the USB 2.0 Specification and will attach to an upstream port as a Full-Speed Hub or as a Full-/Hi-Speed Hub. The 7-Port Hub supports Low-Speed, Full-Speed, and Hi-Speed (if operating as a Hi-Speed Hub) downstream devices on all of the enabled downstream ports.
Features
- Hub Controller IC with 7 downstream ports
- High-performance multiple transaction translator MultiTRAK Technology provides one transaction translator per port
- Enhanced OEM configuration options available through either a single serial I²C EEPROM, or SMBus Slave Port
- 64-Pin (9x9 mm) QFN, RoHS compliant package
- Supports commercial (0°C to +70°C) and industrial (-40°C to +85°C) temperature ranges
- Low power operation
- Full Power Management with individual or ganged power control of each downstream port
- On-chip Power On Reset (POR)
- Internal 1.8V Voltage Regulator
- Fully integrated USB termination and Pull-up/Pulldown resistors
- On Board 24MHz Crystal Driver, Resonator, or External 24/MHz clock input
- USB host/device speed indicator. Per-port 3-color LED drivers indicate the speed of USB host and device connection - hi-speed (480 Mbps), fullspeed (12 Mbps), low-speed (1.5 Mbps)
- Enhanced EMI rejection and ESD protection performance
- Customizable Vendor ID, Product ID, and Device ID
- Select whether the hub is part of a compound device (When any downstream port is permanently hardwired to a USB peripheral device, the hub is part of a compound device.)
- Flexible port mapping and disable sequence. Ports can be disabled/reordered in any order to support multiple product SKUs. Hub will automatically reorder the remaining ports to match the Host controller's numbering scheme
- Programmable USB differential-pair pin location - Eases PCB layout by aligning USB signal lines directly to connectors
- Programmable USB signal drive strength. Recover USB signal integrity due to compromised system environments using 4-level driving strength resolution
- Select the presence of a permanently hardwired USB peripheral device on a port by port basis
- Configure the delay time for filtering the over-current sense inputs
- Configure the delay time for turning on downstream port power
- Indicate the maximum current that the 7-port hub consumes from the USB upstream port
- Indicate the maximum current required for the hub controller
- Support Custom String Descriptor up to 31 characters in length for: - Product String - Manufacturer String - Serial Number String
- Pin Selectable Options for Default Configuration - Select Downstream Ports as Non-Removable Ports - Select Downstream Ports as Disabled Ports - Select Downstream Port Power Control and Over-Current Detection on a Ganged or Individual Basis - Select USB Signal Drive Strength - Select USB Differential Pair Pin location
Applications
- LCD monitors and TVs
- Multi-function USB peripherals
- PC mother boards
- Set-top boxes, DVD players, DVR/PVR
- Printers and scanners
- PC media drive bay
- Portable hub boxes
- Mobile PC docking
- Embedded systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Features | Port power switch control;Internal regulator;Power-on reset;ESD Protection;Programmable signal drive | |
| Voltage - Supply | 1.8V;3.3V | |
| Type | Hub | |
| Memory Interface | I2C | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 7 | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Features | Port power switch control;Internal regulator;Power-on reset;ESD Protection;Programmable signal drive | |
| Voltage - Supply | 1.8V;3.3V |
| Type | Description | |
|---|---|---|
| Type | Hub | |
| Memory Interface | I2C | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 7 | |
| Data Rate | 480Mbps |
Introduction
The 7-Port Hub is a low power, OEM configurable, MTT (multi transaction translator) hub controller IC with 7 downstream ports for embedded USB solutions. The 7- port hub is fully compliant with the USB 2.0 Specification and will attach to an upstream port as a Full-Speed Hub or as a Full-/Hi-Speed Hub. The 7-Port Hub supports Low-Speed, Full-Speed, and Hi-Speed (if operating as a Hi-Speed Hub) downstream devices on all of the enabled downstream ports.
Features
- Hub Controller IC with 7 downstream ports
- High-performance multiple transaction translator MultiTRAK Technology provides one transaction translator per port
- Enhanced OEM configuration options available through either a single serial I²C EEPROM, or SMBus Slave Port
- 64-Pin (9x9 mm) QFN, RoHS compliant package
- Supports commercial (0°C to +70°C) and industrial (-40°C to +85°C) temperature ranges
- Low power operation
- Full Power Management with individual or ganged power control of each downstream port
- On-chip Power On Reset (POR)
- Internal 1.8V Voltage Regulator
- Fully integrated USB termination and Pull-up/Pulldown resistors
- On Board 24MHz Crystal Driver, Resonator, or External 24/MHz clock input
- USB host/device speed indicator. Per-port 3-color LED drivers indicate the speed of USB host and device connection - hi-speed (480 Mbps), fullspeed (12 Mbps), low-speed (1.5 Mbps)
- Enhanced EMI rejection and ESD protection performance
- Customizable Vendor ID, Product ID, and Device ID
- Select whether the hub is part of a compound device (When any downstream port is permanently hardwired to a USB peripheral device, the hub is part of a compound device.)
- Flexible port mapping and disable sequence. Ports can be disabled/reordered in any order to support multiple product SKUs. Hub will automatically reorder the remaining ports to match the Host controller's numbering scheme
- Programmable USB differential-pair pin location - Eases PCB layout by aligning USB signal lines directly to connectors
- Programmable USB signal drive strength. Recover USB signal integrity due to compromised system environments using 4-level driving strength resolution
- Select the presence of a permanently hardwired USB peripheral device on a port by port basis
- Configure the delay time for filtering the over-current sense inputs
- Configure the delay time for turning on downstream port power
- Indicate the maximum current that the 7-port hub consumes from the USB upstream port
- Indicate the maximum current required for the hub controller
- Support Custom String Descriptor up to 31 characters in length for: - Product String - Manufacturer String - Serial Number String
- Pin Selectable Options for Default Configuration - Select Downstream Ports as Non-Removable Ports - Select Downstream Ports as Disabled Ports - Select Downstream Port Power Control and Over-Current Detection on a Ganged or Individual Basis - Select USB Signal Drive Strength - Select USB Differential Pair Pin location
Applications
- LCD monitors and TVs
- Multi-function USB peripherals
- PC mother boards
- Set-top boxes, DVD players, DVR/PVR
- Printers and scanners
- PC media drive bay
- Portable hub boxes
- Mobile PC docking
- Embedded systems
C1521556 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



