LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM2912APJT product image
  • PCM2912APJT thumbnail 1
  • PCM2912APJT thumbnail 2
  • PCM2912APJT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI PCM2912APJT

Manufacturer
MPN
PCM2912APJT
LCSC Part #
C1521514
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
PCM2912A Audio Codec With USB Interface, Mono Microphone Input and Stereo Headphone Output
DatasheetTI PCM2912APJT
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/CODECS
ManufacturerTI
PackagingTQFP-32(7x7)
Operating Temperature-25℃~+85℃
Voltage - Supply4.35V~5.25V
TypeEncoder/decoder
InterfaceUSB
FeaturesBuilt-in phase-locked loop;On-chip digital gain;Mute control
Sampling Rate8kHz~48kHz

Introduction

AI Translation

The PCM2912A is the single-chip, USB stereo audio codec with a USB, 2.0-compliant, full-speed protocol controller and an analog front-end (AFE) function for headset applications. The USB protocol controller works with no software code, but USB descriptors can be modified on request. The PCM2912A employs SpAct™ architecture, unique system that recovers the audio clock from USB packet data. On-chip analog PLLs with SpAct enables independent playback and record sampling rates with low clock jitters.

Features

AI Translation
  • On-Chip USB Interface:
  • With Full-Speed Transceivers
  • Fully Compliant With USB 2.0 Specification
  • Certified By USB-IF
  • Partially Programmable Descriptors
  • Adaptive Isochronous Transfer for Playback
  • Asynchronous-Isochronous Transfer for Record
  • Bus Powered
  • 16-Bit Delta-Sigma ADC and DAC
  • Analog Performance at V_BUS = 5 V: THD + N: 0.01% – SNR: 92 dB Dynamic Range: 90 dB
  • Decimation Digital Filter Passband Ripple: ±0.05 dB Stop-Band Attenuation: -65 dB
  • Single-Ended Voltage Input
  • Antialiasing Filter Included
  • Digital HPF Included
  • Microphone Bias, Microphone Amplifier, and Input PGA
  • Stereo DAC With Headphone Output
  • Analog Performance at V_BUS = 5.0 V: THD+N: 0.01% (R_L > 10 kΩ) THD+N: 0.02% (R_L = 32 Ω) SNR: 92 dB Dynamic Range: 90 dB PO: 13 mW (R_L = 32 Ω) PO: 25 mW (R_L = 16 Ω)
  • Oversampling Digital Filter
  • Passband Ripple: ±0.1 dB
  • Stop-Band Attenuation: –43 dB
  • Single-Ended Voltage Output
  • Analog LPF Included
  • Sidetone PGA, Output PGA, and HP Amplifier
  • Multifunctions: – Suspend, Playback, and Record Status Flag – Microphone Amplifier, Mute, and Gain Control Pop/Click Noise-Free
  • Single Power-Supply: 5 V Typical (VBUS)
  • Package: 32-Pin TQFP

Applications

AI Translation
  • USB Headset
  • USB Headphone
  • USB Speaker
  • USB Featured Consumer Audio Product
  • USB Audio Interface Box
  • USB Monitor Video Conference System