MAXIM DS1807E+
| Manufacturer | |
| Mfr. Part # | DS1807E+ |
| LCSC Part # | C1520934 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | DS1807 Addressable Dual Audio Taper Potentiometer |
| Description | -40℃~+85℃ ±20% I2C 45kΩ TSSOP-14 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.2033 | $ 13.20 |
10+ | $ 11.4124 | $ 114.12 |
30+ | $ 10.3216 | $ 309.65 |
100+ | $ 9.4071 | $ 940.71 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$