MAXIM MAX539BESA+
| Manufacturer | |
| MPN | MAX539BESA+ |
| LCSC Part # | C1520862 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 25us 4.5V~5.5V 0.5LSB 12 SOIC-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet | MAXIM MAX539BESA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Settling Time | 25us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Programmable gain;Integrated buffer;Power-on reset;Output short-circuit protection | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Settling Time | 25us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Programmable gain;Integrated buffer;Power-on reset;Output short-circuit protection | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operate from Single ±5V Supply
- Buffered Voltage Output
- Internal 2.048V Reference (MAX531)
- 140μA Supply Current (MAX538/MAX539)
- INL = ±1/2LSB (max)
- Guaranteed Monotonic over Temperature
- Flexible Output Ranges: 0V to VDD (MAX531/MAX539), VSS to VDD (MAX531), 0V to 2.6V (MAX531/MAX538)
- 8-Pin SO/DIP (MAX538/MAX539)
- Power-On Reset
- Serial Data Output for Daisy-Chaining
Applications
AI Translation
- Battery-Powered Test Instruments
- Digital Offset and Gain Adjustment
- Battery-Operated/Remote Industrial Controls
- Machine and Motion Control Devices
- Cellular Telephones
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Settling Time | 25us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Programmable gain;Integrated buffer;Power-on reset;Output short-circuit protection | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Settling Time | 25us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Programmable gain;Integrated buffer;Power-on reset;Output short-circuit protection | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operate from Single ±5V Supply
- Buffered Voltage Output
- Internal 2.048V Reference (MAX531)
- 140μA Supply Current (MAX538/MAX539)
- INL = ±1/2LSB (max)
- Guaranteed Monotonic over Temperature
- Flexible Output Ranges: 0V to VDD (MAX531/MAX539), VSS to VDD (MAX531), 0V to 2.6V (MAX531/MAX538)
- 8-Pin SO/DIP (MAX538/MAX539)
- Power-On Reset
- Serial Data Output for Daisy-Chaining
Applications
AI Translation
- Battery-Powered Test Instruments
- Digital Offset and Gain Adjustment
- Battery-Operated/Remote Industrial Controls
- Machine and Motion Control Devices
- Cellular Telephones
C1520862 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

