MAXIM MAX512CSD+
| Manufacturer | |
| MPN | MAX512CSD+ |
| LCSC Part # | C1520859 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Low-Cost, Triple, 8bit Voltage-Output DACs with Serial Interface |
| Datasheet | MAXIM MAX512CSD+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Settling Time | 70us | |
| Quiescent Current (Iq) | 1.3mA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 3 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Settling Time | 70us | |
| Quiescent Current (Iq) | 1.3mA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 3 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Triple 8-bit voltage output DACs (DAC A, DAC B, and DAC C)
- Output buffer amplifiers for DAC A and B provide voltage outputs while reducing external component count
- DAC A output buffer sources or sinks 5mA to within 0.5V of VDD or VSS
- DAC B buffer sources or sinks 0.5mA to within 0.5V of VDD or VSS
- DAC C is unbuffered, providing a third voltage output with higher accuracy
- MAX512 operates from a single +5V ±10% supply; MAX513 operates from +2.7V to +3.6V; both devices also support dual-supply operation
- 3-wire serial interface with 5MHz maximum operating frequency, compatible with SPI, QSPI, and Microwire
- 16-bit serial input shift register consisting of 8-bit DAC input data and 8-bit DAC select and shutdown bits
- DAC registers can be loaded independently or simultaneously on the rising edge of CS
- Latched logic output for auxiliary control
- Ultra-low power, compact 14-pin DIP/SO package for portable and battery-powered applications
- 1mA operating current, drops to less than 1μA in shutdown
- Three DACs independently shutdown; in shutdown mode, each DAC's R-2R ladder network is disconnected from the reference input to minimize system power consumption
- Single ±5V (MAX512) or ±3V (MAX513) supply, or dual-supply operation
- Low power: 1mA operating current, <1μA shutdown current
- Unipolar or bipolar output
- 5MHz, 3-wire serial interface
- Compatible with SPI, QSPI, and Microwire
- Two buffered bipolar output DACs (DAC A/B)
- Independently programmable shutdown mode
- Space-saving 14-pin SO/DIP package
- Hardware and software reset
Applications
AI Translation
- Digital gain and offset adjustment
- Programmable attenuator
- Programmable current source
- Programmable voltage source
- RF digitally adjustable bias circuit
- VCO tuning
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Settling Time | 70us | |
| Quiescent Current (Iq) | 1.3mA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 3 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Settling Time | 70us | |
| Quiescent Current (Iq) | 1.3mA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 3 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Triple 8-bit voltage output DACs (DAC A, DAC B, and DAC C)
- Output buffer amplifiers for DAC A and B provide voltage outputs while reducing external component count
- DAC A output buffer sources or sinks 5mA to within 0.5V of VDD or VSS
- DAC B buffer sources or sinks 0.5mA to within 0.5V of VDD or VSS
- DAC C is unbuffered, providing a third voltage output with higher accuracy
- MAX512 operates from a single +5V ±10% supply; MAX513 operates from +2.7V to +3.6V; both devices also support dual-supply operation
- 3-wire serial interface with 5MHz maximum operating frequency, compatible with SPI, QSPI, and Microwire
- 16-bit serial input shift register consisting of 8-bit DAC input data and 8-bit DAC select and shutdown bits
- DAC registers can be loaded independently or simultaneously on the rising edge of CS
- Latched logic output for auxiliary control
- Ultra-low power, compact 14-pin DIP/SO package for portable and battery-powered applications
- 1mA operating current, drops to less than 1μA in shutdown
- Three DACs independently shutdown; in shutdown mode, each DAC's R-2R ladder network is disconnected from the reference input to minimize system power consumption
- Single ±5V (MAX512) or ±3V (MAX513) supply, or dual-supply operation
- Low power: 1mA operating current, <1μA shutdown current
- Unipolar or bipolar output
- 5MHz, 3-wire serial interface
- Compatible with SPI, QSPI, and Microwire
- Two buffered bipolar output DACs (DAC A/B)
- Independently programmable shutdown mode
- Space-saving 14-pin SO/DIP package
- Hardware and software reset
Applications
AI Translation
- Digital gain and offset adjustment
- Programmable attenuator
- Programmable current source
- Programmable voltage source
- RF digitally adjustable bias circuit
- VCO tuning
C1520859 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

