MAXIM MAX125CCAX+D
| Manufacturer | |
| MPN | MAX125CCAX+D |
| LCSC Part # | C1520831 |
| Packaging | SSOP-36-300mil |
| Customer # | |
| Key Attributes | 8 5V 14 SSOP-36-300mil ADCs/DACs - Special Purpose RoHS |
| Datasheet | MAXIM MAX125CCAX+D |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-36-300mil | |
| Features | Bipolar input;Built-in reference source | |
| Number of Channels | 8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 5V | |
| ADC architecture | SAR | |
| Resolution (Bits) | 14 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-36-300mil | |
| Features | Bipolar input;Built-in reference source | |
| Number of Channels | 8 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Interface | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 5V | |
| ADC architecture | SAR | |
| Resolution (Bits) | 14 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Four Simultaneous-Sampling T/H Amplifiers with Two Multiplexed Inputs (eight single-ended inputs total)
- 3µs Conversion Time per Channel
- Throughput: 250ksps (1 channel) 142ksps (2 channels) 100ksps (3 channels) 76ksps (4 channels)
- Input Range: ±5V (MAX125) ±2.5V (MAX126)
- Fault-Protected Input Multiplexer (±17V)
- ±5V Supplies
- Internal +2.5V or External Reference Operation
- Programmable On-Board Sequencer
- High-Speed Parallel DSP Interface
Applications
AI Translation
- Multiphase Motor Control
- Power-Grid Synchronization
- Power-Factor Monitoring
- Digital Signal Processing
- Vibration and Waveform Analysis
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-36-300mil | |
| Features | Bipolar input;Built-in reference source | |
| Number of Channels | 8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 5V | |
| ADC architecture | SAR | |
| Resolution (Bits) | 14 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-36-300mil | |
| Features | Bipolar input;Built-in reference source | |
| Number of Channels | 8 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Interface | - | |
| DNL (LSB) | - | |
| Voltage - Supply | 5V | |
| ADC architecture | SAR | |
| Resolution (Bits) | 14 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Four Simultaneous-Sampling T/H Amplifiers with Two Multiplexed Inputs (eight single-ended inputs total)
- 3µs Conversion Time per Channel
- Throughput: 250ksps (1 channel) 142ksps (2 channels) 100ksps (3 channels) 76ksps (4 channels)
- Input Range: ±5V (MAX125) ±2.5V (MAX126)
- Fault-Protected Input Multiplexer (±17V)
- ±5V Supplies
- Internal +2.5V or External Reference Operation
- Programmable On-Board Sequencer
- High-Speed Parallel DSP Interface
Applications
AI Translation
- Multiphase Motor Control
- Power-Grid Synchronization
- Power-Factor Monitoring
- Digital Signal Processing
- Vibration and Waveform Analysis
C1520831 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

