LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM1802DB product image
  • PCM1802DB thumbnail 1
  • PCM1802DB thumbnail 2
  • PCM1802DB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI PCM1802DB

Manufacturer
MPN
PCM1802DB
LCSC Part #
C1520787
Packaging
SSOP-20
Customer #
Key Attributes
Single-Ended Analog-Input 24-Bit, 96-kHz Stereo A/D Converter
DatasheetTI PCM1802DB
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingSSOP-20
FeaturesDigital filtering;Power-down mode
Number of Channels2
InterfaceI2S
Operating Temperature-40℃~+85℃
ChipTypeAudio Analog-to-Digital Converter
DNL (LSB)-
Voltage - Supply4.5V~5.5V
Quiescent Current-
Integral non - linearity-
ADC architectureSigma-Delta
Resolution (Bits)24;96000Hz

Introduction

AI Translation

The PCM1802 is a high-performance, low-cost, single-chip stereo analog-to-digital converter with single-ended analog voltage input. The PCM1802 uses a delta-sigma modulator with 64-times or 128‑times oversampling, and includes a digital decimation filter and high-pass filter (HPF), which removes the DC component of the input signal. For various applications, the PCM1802 supports master and slave modes and four data formats in serial interface. The PCM1802 is suitable for a wide variety of cost-sensitive consumer applications where good performance, 5-V analog supply, and 3.3-V digital supply operation is required. The PCM1802 is fabricated using a highly advanced CMOS process and is available in the DB 20-pin SSOP package.

Features

AI Translation
  • 24-Bit Delta-Sigma Stereo A/D Converter
  • Single-Ended Voltage Input: 3 V_P-P
  • Antialiasing Filter Included
  • Oversampling Frequency: ×64, ×128
  • Pass-Band Ripple: ±0.05 dB
  • Stop-Band Attenuation: -65 dB
  • On-Chip High-Pass Filter: 0.84 Hz (44.1 kHz)
  • High Performance
  • THD+N: 96 dB (Typical)
  • SNR: 105 dB (Typical)
  • Dynamic Range: 105 dB (Typical)
  • PCM Audio Interface
  • Master and Slave Mode Selectable
  • Data Formats: 24-Bit Left-Justified; 24-Bit I²S; 20-bit or 24-Bit Right-Justified
  • Sampling Rate: 16 kHz to 96 kHz
  • System Clock: 256 fS, 384 fS, 512 fS, 768 fS
  • Dual Power Supplies: 5 V (Analog), 3.3 V (Digital)
  • Package: 20-Pin SSOP

Applications

AI Translation
  • AV Amplifier Receivers
  • MD Players
  • CD Recorders
  • Multitrack Receivers
  • Electric Musical Instruments